Molex 500075-1517

Conn USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port USB OTG Tray
Production

Price and Stock

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole, Vertical
Number of Pins5
Number of Terminals5
PlatingTin
Weight521.432779 mg
Technical
Connector TypeUSB
Contact Resistance50 mΩ
Current Rating100 mA
Data Rate480 Mbps
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows2
OrientationVertical
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth4.7 mm
Height7.7 mm
Length7.7 mm
Pitch1.6 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 500075-1517.

_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Molex
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-40.36%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 500075-1517.

Related Parts

Descriptions

Descriptions of Molex 500075-1517 provided by its distributors.

Conn USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port USB OTG Tray
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
CONN RECEPT USB 5POS VERT PCB-CONNECTOR
Conn; Data; USB; Mini-B; Ver; On-The-Go; Thru-Hole Tails; Shell Tabs; LF | Molex Incorporated 500075-1517
MINI USB B, RECEPTACLE, THT, VERT; Connector Type:Mini USB Type B; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Colour:Grey; Connector Mounting Orientation:PCB; Connector Type:USB, Mini; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:50mohm; Contact to Contact Capacitance:2pF; Current Max:1.0A; Data Rate:480Mbps; De-mating Force:7N; External Depth:9.0mm; External Length / Height:3.1mm; External Width:6.9mm; Insulation Resistance:100Mohm; Mating Force:35N; Mounting Type:PC Board; No. of Ways:5; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Termination Method:Solder; Withstand Voltage:100VAC; Working Voltage:30V
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1125349
  • 5000-75-1517
  • 500075-1517 .
  • 500075-1517.
  • 5000751517

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole, Vertical
Number of Pins5
Number of Terminals5
PlatingTin
Weight521.432779 mg
Technical
Connector TypeUSB
Contact Resistance50 mΩ
Current Rating100 mA
Data Rate480 Mbps
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows2
OrientationVertical
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth4.7 mm
Height7.7 mm
Length7.7 mm
Pitch1.6 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 500075-1517.

_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Molex
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago