Amphenol Communications Solutions 50003-5040E

Conn DIN 41612 RCP 40 POS 2.54mm Solder RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-50003-5040EContact
>1wk
50003-5040EContact
>1wk

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGXT, Gold, Lead, Tin
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Number of Columns10
Number of Positions40
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth20.8 mm
Length44.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 50003-5040E.

_legacy Avnet
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 50003-5040E.

Descriptions

Descriptions of Amphenol Communications Solutions 50003-5040E provided by its distributors.

Conn DIN 41612 RCP 40 POS 2.54mm Solder RA Thru-Hole
OEM ITEM 561-5JAF-HPC RECEPTACLE
4 ROW R/A RECEPTACLE SOLDER

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGXT, Gold, Lead, Tin
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Number of Columns10
Number of Positions40
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth20.8 mm
Length44.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 50003-5040E.

_legacy Avnet
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant