Keystone 5000

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze, PBT
ColorRed
Contact MaterialBronze, Silver
Contact PlatingSilver, Tin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
InsulationInsulated
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Dimensions
Height4.72 mm
Hole Diameter1.6 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5000.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page15 years ago
SOS electronic
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page12 years ago
Upverter
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-13.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.197
$ 0.197
Stock
2,776,248
4,642,578
4,642,578
Authorized Distributors
12
13
13
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Plating
Silver, Tin
Tin
Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5000.

Related Parts

Descriptions

Descriptions of Keystone 5000 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test Point, Pcb, Color Coded; Product Range:-; Connector Colour:Red; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Connector Type:Test Point Rohs Compliant: Yes |Keystone 5000
Test point; 0.25x0.51mm; phosphor bronze; silver plate; red; THT
Test Point Miniature THM H .300 Nylon 46 Insulated Red PhosBronze/Silver | Keystone Electronics 5000
KEYSTONE 5000 Test point red Brass tinned / Miniature
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Red
KEYSTONE - 5000 - PCB Test Point, Miniature, Red, Through Hole Mount, 1 mm, Phosphor Bronze, Silver Plated Contacts
Test Plugs & Test Jacks TEST POINT RED
Red Miniature Through Hole Test Point
THRU HOLE TEST POINT RED FOR .040 HOLE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000.

Technical Specifications

Physical
Body MaterialBronze, PBT
ColorRed
Contact MaterialBronze, Silver
Contact PlatingSilver, Tin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
InsulationInsulated
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Dimensions
Height4.72 mm
Hole Diameter1.6 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5000.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page15 years ago
SOS electronic
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page12 years ago
Upverter
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant