Keystone 500

Battery Holder, THM, 1 Coin Cell, 12 mm, Plastic, UL94V-0, Black | Keystone Electronics 500

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, PBT
Contact MaterialSteel
Contact PlatingNickel
MaterialPlastic, Steel
MountPCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter12 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 500.

Future Electronics
Datasheet1 page11 years ago
element14
Datasheet3 pages19 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page24 years ago
Upverter
Datasheet1 page6 years ago
LKR
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages0 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet3 pages17 years ago
SOS electronic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+28.41%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 500.

Descriptions

Descriptions of Keystone 500 provided by its distributors.

Battery Holder, THM, 1 Coin Cell, 12 mm, Plastic, UL94V-0, Black | Keystone Electronics 500
Battery Holder, 12Mm Coin Cell, Through Hole; Battery Sizes Accepted:Coin Cell - 12Mm; No. Of Batteries:1; Product Range:-; Accessory Type:Coin Cell Holder; Battery Terminals:Through Hole; Body Material:Black Base Glass Filled Nylon Rohs Compliant: Yes |Keystone 500
Battery holder for; BR1216; BR1220; BR1225; CL1220; CR1216; ; mounting: PCB; horizontal; number of batteries: 1; battery diameter: 12mm; length: 19,05mm; width: 15,06mm; height: 7,11mm
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Diameter mm = 15.06 / Length mm = 19.05 / Height mm = 3.81

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500.

Technical Specifications

Physical
Body MaterialGlass, Nylon, PBT
Contact MaterialSteel
Contact PlatingNickel
MaterialPlastic, Steel
MountPCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter12 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 500.

Future Electronics
Datasheet1 page11 years ago
element14
Datasheet3 pages19 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page24 years ago
Upverter
Datasheet1 page6 years ago
LKR
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages0 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet3 pages17 years ago
SOS electronic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant