Knipex 50 00 210

PINCERS, 250MM; Overall Length:210mm; Handle Type:Black Atramentized; Jaw Type:Polished; Length:210mm


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G9994625 Yes ··
USD
23.34 23.34 23.34 23.34 23.34
Chip One Stop Global
C1S412600007079 3 Buy Now »
JPY
2250.00 2250.00 2250.00 2250.00 2250.00
MRO Supply
2222249 Yes ··
USD
194.80 194.80 194.80 194.80 194.80
Grainger
38TG71 Yes ··
USD
41.60 41.60 41.60 41.60 41.60
Amazon
B005EXO46E Yes ··
USD
13.99 13.99 13.99 13.99 13.99
Farnell
5416620 3 Buy Now »
GBP
12.89 12.25 12.25 12.25 12.25
element14 APAC
5416620 3 Buy Now »
SGD
28.86 28.86 28.86 28.86 28.86
Distrelec
50 00 210 3 Buy Now »
EUR
13.65 12.47 12.47 12.47 12.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005EXO46E Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
50 00 210 Contact ··

Descriptions

KNIPEX 50 00 210 End Cutting Pliers, 8-17/64in.L.. More details: End Cutting Pliers, Overall Length 8-17/64 In., Tip Width 1-3/64 In., Jaw Length 1-1/2 In., Jaw Width 1-3/64 In., Max. Jaw Opening 1-1/64 In., Cutting Capacity/Material 5/64 In. Soft, Nail-Wire Pin, Handle Type Plastic Coated, Handle Color Red, Material Black Atramentized Steel, Spring Return No, Standards ISO 9242, Features Heavy Duty, Wear Resistant, Cutting Edges with Additional Hardness, Cutting Edge Hardness 60 HR, Special Tool Steel, Forged and Oil Hardened
Zoro
End Cutting Pliers, Overall Length 8-17/64 In., Tip Width 1-3/64 In., Jaw Length 1-1/2 In., Jaw Width 1-3/64 In., Max. Jaw Opening 1-1/64 In., Cutting Capacity/Material 5/64 In. Soft, Nail-Wire Pin, Handle Type Plastic Coated, Handle Color Red, Material Black Atramentized Steel, Spring Return No, Standards ISO 9242, Features Heavy Duty, Wear Resistant, Cutting Edges with Additional Hardness, Cutting Edge Hardness 60 HR, Special Tool Steel, Forged and Oil Hardened
Grainger
Pincers [Knipex] 50 00 210 Pincers 4003773013143
Distrelec
PINCERS, 250MM; Overall Length:210mm; Handle Type:Black Atramentized; Jaw Type:Polished; Length:210mm
Farnell
KNIPEX 50 00 210 Hammer Head Carpenters End Cutting Pliers. For heaviest duty for precision workmanship. Extreme wear resistance and good balance. Black atramentized handles
Amazon Seller
PINCERS, 250MM; SVHC:No SVHC (18-Jun-2012); Handle Type:Black Atramentized; Jaw Type:Polished; Length:210mm; Overall Length:210mm
element14 APAC
KNIPEX 50 00 210 Hammer Head Carpenters End Cutting Pliers. For heaviest duty for precision workmanship. Extreme wear resistance and good balance. Black atramentized handles
Amazon

Technical Specifications

Size-Length 210 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Color Red

Images

Alternate Names

KNIPEX Tools 50 00 210
Knipex-Werk 50 00 210
KNIPEX-Werk CGustav Putsch KG 50 00 210

Search for other parts like 50 »