3M 5-AB5030-2

Polymer Resin with Metal Flake Filler, 11.8 mil, Acrylic - 2in DIA Circles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeCircular
Technical
Max Operating Temperature185 °C
Min Operating Temperature-13 °C
Dimensions
Thickness355.6 µm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-AB5030-2.

Newark
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 5-AB5030-2.

Descriptions

Descriptions of 3M 5-AB5030-2 provided by its distributors.

Polymer Resin with Metal Flake Filler, 11.8 mil, Acrylic - 2in DIA Circles
TAPE POLYMER RESIN 50.8MM 5/PK
Emi Absorber, Circular, Pk5; Product Range:3M Ab5030; Gasket Material:Polymer Resin With Metal Flake Filler; Length:-; Width:2"; Depth:-; Attenuation:- Rohs Compliant: Yes |3M 5-AB5030-2

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ShapeCircular
Technical
Max Operating Temperature185 °C
Min Operating Temperature-13 °C
Dimensions
Thickness355.6 µm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-AB5030-2.

Newark
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago