TE Connectivity 5-747916-2

Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MaterialSteel
MountCable, Free Hanging, Panel
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact GenderMale
Current Rating3 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
PreloadedYes
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Length69.4 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747916-2.

Newark
Datasheet66 pages11 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages0 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet1 page11 years ago
Burklin Elektronik
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-747916-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-747916-2 provided by its distributors.

Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
D-Sub Plug; Steel; Plug; Phosphor Bronze; Solderable; 4; Zinc; D-Subminiature
D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 5-747916-2
PLUG, D, T&D, SOLDER, 37WAY; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DC; Product Range:AMPLIMITE HDP-20 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Body Plating:Tin; Case Material:Tin Plated; Connector Mounting:Cable Mount; Contact Termination:Solder; D Sub Connector Type:Standard; DC Current Max:3A; Material:Steel; Termination Method:Solder Bucket; Working Voltage:250V
37 Plug Solder Cup, Gold Flash Connector & Housing Type: Plug Connector System: Cable-to-Board Number of Positions: 37 Contact Size: Size 20 Connector Shell Size: 4 Plug Cable-to-Board 37 Size 20 | Solder D-Sub Connector | Part Number: 5-747916-2 | Internal Number: 5-747916-2 | Alias Number: 1364441 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747916-2 .
  • 5-747916-2.

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MaterialSteel
MountCable, Free Hanging, Panel
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact GenderMale
Current Rating3 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
PreloadedYes
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Length69.4 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747916-2.

Newark
Datasheet66 pages11 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages0 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet1 page11 years ago
Burklin Elektronik
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago