Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 5-747905-2

Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-747905-2 4,262 Buy Now »
USD
3.42 2.88 2.39 2.39 2.39
Digi-Key
A32510-ND 3,490 Buy Now »
USD
3.60 3.46 2.88 2.09 1.94
Verical 4
5-747905-2 4,800 Buy Now »
USD
1.52 1.46 1.46
5-747905-2 3,359 Buy Now »
USD
1.49 1.49 1.49
5-747905-2 11,213 Buy Now »
USD
1.96 1.96 1.68
5-747905-2 1,425 Buy Now »
USD
1.96 1.96 1.82
Arrow
5-747905-2 3,294 Buy Now »
USD
1.78 1.66 1.55 1.55 1.55
Carlton-Bates
74114919000 283 Buy Now »
USD
2.62 2.62 2.62 2.62 2.62
Newark
78K6626 1,350 Buy Now »
USD
3.60 3.02 2.52 1.94 1.94
Chip One Stop Japan 2
C1S757100216487 3,360 Buy Now »
CNY
24.80 19.30 15.00 11.00 11.00
C1S757100678748 212 Buy Now »
USD
4.63 3.96 2.86 2.75 2.75
Onlinecomponents.com
57479052 16,309 Buy Now »
USD
2.44 2.44 2.09 1.95 1.48
Powell Electronics
5-747905-2 8,242 Buy Now »
USD
1.80 1.80 1.80 1.80 1.46
Heilind Electronics
AMP5-747905-2 16,879 Buy Now »
USD
2.04 2.04 1.77 1.67 1.65
Mouser
571-5-747905-2 6,573 Buy Now »
USD
3.60 3.02 2.52 1.94 1.94
Allied Electronics
70041611 10,160 Buy Now »
USD
2.81 2.54 2.12 1.66 1.66
TTI
5-747905-2 4,920 Buy Now »
USD
2.09 2.09 2.09 2.09
Master Electronics
57479052 12,926 ··
USD
2.44 2.44 2.09 1.95 1.48
Heilind Asia
AMP5-747905-2 3,571 Buy Now »
USD
1.48 1.48 1.48 1.37 1.37
Chip One Stop Global 3
C1S757100216487 3,359 Buy Now »
USD
1.97 1.67 1.55 1.45 1.45
C1S757100678748 718 Buy Now »
USD
4.50 3.85 3.19 2.58 2.58
C1S757100698645 2,243 Buy Now »
USD
3.01 2.39 1.53 1.53
Sager Electronics
5-747905-2 1,636 Buy Now »
USD
1.72 1.63 1.50 1.50 1.50
A.E. Petsche
5-747905-2 0 ··
USD
0.511 0.511 0.511 0.511 0.511
Future Electronics
5-747905-2 482 Buy Now »
USD
1.92 1.92 1.81 1.81
Interstate Connecting Components
5-747905-2 16,879 Buy Now »
Bisco
5-747905-2 5 Buy Now »
PEI Genesis
5-747905-2 0 ··
Power and Signal Group
5-747905-2 0 ··
Electro Sonic
57479052 32,025 Buy Now »
USD
2.59 2.59 2.22 2.07 1.57
Distrelec
5-747905-2 718 Buy Now »
EUR
2.82 2.56 2.24 2.24 2.24
Avnet Europe
5-747905-2 3,210 Buy Now »
USD
4.28 4.28 1.55 1.32 1.22
Avnet Asia
5-747905-2 0 ··
USD
3.15
RS Components
4892487 3,350 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
223037 3,258 Buy Now »
USD
3.15 2.85 2.55 2.55 2.55
Gerber
5-747905-2 643 Buy Now »
USD
2.67 2.67 2.67 2.67 2.67
Dachs
5-747905-2 731 ··
NEP Electronics
5-747905-2 2 ··
C Plus Electronics
5-747905-2 Yes ··
Abtronics
5-747905-2 1 ··
EarthTron
5-747905-2 1,119 ··
STLAA.com
5-747905-2 60 ··
Tencell
5-747905-2 4,370 Buy Now »
USD
1.58 1.58 1.51
SIE
5-747905-2 658 ··
Rotakorn
86736686 60 ··
Abacus Technologies
5-747905-2 6,666 ··
TME
5-747905-2 33 Buy Now »
USD
2.51 2.27 1.77 1.77 1.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5-747905-2 Contact Send RFQ »
North Star Micro
5-747905-2 Contact ··
Chip 1 Exchange
5-747905-2 Contact ··
TransparentC
5-747905-2 Contact Send RFQ »
XS Micro
5-747905-2 Contact ··
Peerless Electronic Supplies
5-747905-2 Contact Buy Now »

Descriptions

9 Rcpt Solder Cup Gold Flash
Dachs
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Automotive
A.E. Petsche
9 Rcpt Solder Cup, Gold Flash,
TE Connectivity
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Automotive
Verical
9 RCPT SOLDER CUP GOLD FLASH
Interstate Connecting Components
9 Rcpt Solder Cup Gold Flash
PEI Genesis
AMPLIMITE HD-20 5-747905-2 Subminiature D Connector 9 pos. 1.12x0.46x0.49 in. 20 AWG 2-Hole Full Shell Mounting
Carlton-Bates
HD20 Series 9 Position Solder Contact Socket D-Sub Connector
Future Electronics
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Avnet Europe
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Avnet Asia
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Avnet
AMPLIMITE HD-20 d-sub cable socket 9 way
RS Components
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Chip One Stop Global
9 Rcpt Solder Cup, Gold Flash,
Power and Signal Group
9 RCPT SOLDER CUP, GOLD FLASH,
Heilind Asia
HD20 D-SUB RECP 09 PM V0WIR
NEP Electronics
Tyco Electronics 5-747905-2
North Star Micro
CONN D-SUB RCPT 9POS SLD CUP AU
Rotakorn
D-sub socket [TE Connectivity] 5-747905-2 D-sub socket
Distrelec
TE AMP 9 RECPT SOLD CUP,TIN
Peerless Electronic Supplies
Conn;D-Sub;Cable Socket;9Pos;STR;HD-20Series;20AWG;FullMetalShell
Allied Electronics
9 RCPT SOLDER CUP GOLD FLASH
Heilind Electronics
SOCKET, D, SOLDER, 9WAY
Farnell
SOCKET, D, SOLDER, 9WAY
element14 APAC
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Chip One Stop Japan
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE, SOLDER
Newark
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Automotive
Sager Electronics
9 Rcpt Solder Cup, Gold Flash,
Master Electronics
Plug; D-Sub; HD 20; PIN:9; female; soldering; for cable; gold flash
TME
9 Rcpt Solder Cup Gold Fl
Powell Electronics
CONN DSUB RCPT 9POS STR SLDR CUP
Digi-Key
9 Rcpt Solder Cup, Gold Flash, RoHS Comp
Onlinecomponents.com

Technical Specifications

Mounting Type Solder
RoHS Compliant
Number of Contacts 9
ELV Compliant Compliant
Contact Plating Gold Flash
Lead-Free Status Lead Free
Material Steel
Flammability Rating UL 94 V-0
Color Black
Pin Pitch 2.77 mm
Packaging Tray
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Number of Rows 2
Size-Height 11.9 mm
Gender Female
Number of Positions 9
Size-Length 30.8 mm
Lifecycle Status Active
Housing Color Black
Size-Width 12.5 mm
Housing Material Plastic

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Arrow
Datasheet 66 pages 8 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
Datasheet 66 pages 8 years ago
TE Connectivity
Datasheet 6 pages
Instruction Sheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-747905-2
TYCO/AMP 5-747905-2
TYCO ELECTRONICS AMP 5-747905-2
TE Connectivity / AMP Brand 5-747905-2
AMP/Tyco Electronics 5-747905-2
AMP/TE Connectivity 5-747905-2
TE CNTY - AMP 5-747905-2
TE Connectivity / Tyco Electronics AMP 5-747905-2
AMP/TYCO ELECTR 5-747905-2
TYCO ELECTRONICS AMP ITALIA S 5-747905-2
AMP INC 5-747905-2
TYCO/AMP INC 5-747905-2
TE CONNECTIVITY AMP (VA) 5-747905-2
AMP FROM TE CONNECTIVITY 5-747905-2
TYCO ELECTRONICS AMP (VA) 5-747905-2
TE CONNECTIVITY AMP CONNECTORS 5-747905-2
AMP/TE CONNECTIVITY ACCT 167798 5-747905-2
TYCO COLOMBIA 5-747905-2
AMP INCORPORATED (TYCO ELECTRONICS 5-747905-2
TE Connectivity / Hartman Brand 5-747905-2
TE CONNECTIVITY / AMP BRA 5-747905-2
TYCO INC (AMP) 5-747905-2
TYCO ELECTRONICS 5-747905-2
AMP ( TYC) 5-747905-2
TE AMP TYCO 5-747905-2
TE Connectivity AMP Connectors 5-747905-2

Search for other parts like 5- »