TE Connectivity 5-747904-2

Conn D Subminiature Plug 9 POS 1 Shell Size 2.77mm Solder Cup ST Panel Mount Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MaterialMetal
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating3 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PreloadedYes
Schedule B8536694040
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Height12.2 mm
Lead Pitch2.77 mm
Length30.8 mm
Pitch2.77 mm
Width12.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747904-2.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet1 page11 years ago
Datasheet5 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet1 page10 years ago
Future Electronics
Datasheet37 pages12 years ago
Farnell
Datasheet1 page12 years ago
Datasheet66 pages16 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.735
$ 2.052
$ 2.052
Stock
337,207
66,530
66,530
Authorized Distributors
28
24
24
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-747904-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-747904-2 provided by its distributors.

Conn D Subminiature Plug 9 POS 1 Shell Size 2.77mm Solder Cup ST Panel Mount Tray
HD20 Series 9 Position Solder Contact Plug D-Sub Connector
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 5-747904-2
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hdp-20 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5-747904-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747904-2.

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MaterialMetal
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating3 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PreloadedYes
Schedule B8536694040
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Height12.2 mm
Lead Pitch2.77 mm
Length30.8 mm
Pitch2.77 mm
Width12.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747904-2.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet1 page11 years ago
Datasheet5 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet1 page10 years ago
Future Electronics
Datasheet37 pages12 years ago
Farnell
Datasheet1 page12 years ago
Datasheet66 pages16 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago