TE Connectivity / AMP 5-745287-4

20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Dimensions
Depth2.39 mm
Lead Length4.78 mm
Length21.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-745287-4.

TE Connectivity
Datasheet66 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet4 pages1 year ago
ShanghaiCT
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet66 pages16 years ago

Inventory History

3 month trend:
-1.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-745287-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-745287-4 provided by its distributors.

20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
CONTACT, PIN, THROUGH HOLE VERTICAL; For Use With: AMPLIMITE Series D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: -; Wire Size AW 42K6945
; Series:AMPLIMITE HDP-20; Contact Plating:Gold; Contact Material:Brass; Contact Gender:Pin; Contact Termination:Through Hole Vertical; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
20 DF PIN CONTACT DUPLEX/LP Contact Type: Pin Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Termination Method to Wire & Cable: Solder Pin Gold Snap-In Size 20 | Connector Contact | Part Number: 5-745287-4 | Internal Number: 5-745287-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-745287-4.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Dimensions
Depth2.39 mm
Lead Length4.78 mm
Length21.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-745287-4.

TE Connectivity
Datasheet66 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet4 pages1 year ago
ShanghaiCT
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet66 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago