TE Connectivity 5-569532-3

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
74114908063 0 ··
USD
1.92 1.92 1.92 1.92 1.92
ExcessParts.Net
5-569532-3 30 Buy Now »
USD
0.840 0.840 0.840 0.840 0.840
Powell Electronics
5-569532-3 35 Buy Now »
USD
1.87 1.87 1.87 1.87 1.87
Newark
16F9028 0 ··
USD
1.69
A.E. Petsche
CM55695323 0 ··
USD
6.09 6.09 6.09 6.09 6.09
Avnet
5-569532-3 0 ··
USD
1.44 1.41 1.27 1.27 1.27
TTI
5-569532-3 0 ··
Farnell
1863623 0 ··
GBP
1.33 1.32 1.31 1.30 1.27
element14 APAC
1863623 0 ··
SGD
2.82 2.82 2.64 2.64 2.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-569532-3 516 Buy Now »
USD
2.20 2.20 2.20 2.20 2.20
PSC Electronics
5-569532-3 3 Buy Now »
Tencell
5-569532-3 82 Buy Now »
USD
1.17 1.17 1.17 1.12 1.12
Quest
5-569532-3 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-569532-3 Contact ··

Descriptions

Modular Plugs and Accessories
Powell Electronics
MODULAR PLUG, CATE, 8WAY
Farnell
Modular Plug Cat 5 RJ45 Connector 8 Position 24 AWG Str 0.200 in. Round Cable Clear
Carlton-Bates
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
Avnet
8 POS ROUND CABLE MOD PLUG
Gerber
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
A.E. Petsche
Modular Plugs 8/8 LONG BODY
North Star Micro
MODULAR PLUG, CATE, 8WAY
element14 APAC
CAT3 RJ45 MODULAR PLUG, 8POS, 1 PORT
Newark
TE CONNECTIVITY 5-569532-3 / AMP ASSY 8 POS RND CA STRD
ExcessParts.Net

Technical Specifications

Current Rating 1.5 A
Contact Material Phosphor Bronze
Lifecycle Status Active
Lead-Free Status Lead Free
RoHS Compliant
Number of Contacts 8
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-2
Shielding Yes
Gender Male
Voltage Rating (DC) 150 V
ELV Compliant Compliant
Housing Material Polycarbonate
Contact Plating Gold Gold over Nickel
Number of Positions 8
Packaging Box Bag

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 20 pages 2 years ago
Datasheet 12 pages 5 years ago
element14 APAC
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 11 years ago
TME
Datasheet 1 page 5 years ago
Newark
Datasheet 20 pages 1 year ago
Arrow
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 5-569532-3
TYCO ELECTRONICS 5-569532-3
TYC 5-569532-3
TE CONN 5-569532-3
TYCO ELECTRONICS CORPORATION 5-569532-3
TE CONNECTIVITY LTD 5-569532-3
TYCO ELEC 5-569532-3
TYCO ELECTRO 5-569532-3
TYCO ELECTRONICS CORP 5-569532-3
TYCO ELECTRONIC 5-569532-3
TYCO ELE 5-569532-3
TE CONNECT 5-569532-3
TYCO ELECT 5-569532-3
TE (Tyco) 5-569532-3
TE CONNECTIV 5-569532-3
TE CONNECTIVITY (TYCO) 5-569532-3
TYCO POWER SYSTEMS 5-569532-3
TE Connectivity / Circuit Prot 5-569532-3
TYCO ELECTRONICS HK LTD 5-569532-3
TE Connectivity / Circuit Protection 5-569532-3
TYCO INTERNATIONAL 5-569532-3
TE Connectivity Energy 5-569532-3
TE SENSOR SOLUTIONS 5-569532-3
TE Connectivity /CGS Brand 5-569532-3
TYCO ELECTRONICS LOGISTICS AG 5-569532-3
Tyco Electronics 5-569532-3
TE 5-569532-3
TE Connectivty 5-569532-3

Search for other parts like 5- »