TE Connectivity 5-569331-4

HEADER ASSY,SHLD,DUAL 15,SER 3


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-569331-4 Contact ··

Descriptions

HEADER ASSY,SHLD,DUAL 15,SER 3
TE Connectivity

Technical Specifications

Number of Positions 15
Size-Width 20 mm
ELV Compliant Non-Compliant
Housing Material Nylon
RoHS Non-Compliant
Number of Contacts 15
Shielding Yes
Packaging Tape & Reel (TR)
Color Black
Contact Material Phosphor Bronze
Lifecycle Status Obsolete
Housing Color Black
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Contact Plating Gold Gold over Nickel Tin Lead
Size-Length 8.8 mm
Size-Height 4.4 mm
Mounting Type Surface Mount

Documents

TE Connectivity
Datasheet 8 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 5-569331-4
TYCO ELECTRONICS 5-569331-4
TYC 5-569331-4
TE CONN 5-569331-4
TYCO ELECTRONICS CORPORATION 5-569331-4
TE CONNECTIVITY LTD 5-569331-4
TYCO ELEC 5-569331-4
TYCO ELECTRO 5-569331-4
TYCO ELECTRONICS CORP 5-569331-4
TYCO ELECTRONIC 5-569331-4
TYCO ELE 5-569331-4
TE CONNECT 5-569331-4
TYCO ELECT 5-569331-4
TE (Tyco) 5-569331-4
TE CONNECTIV 5-569331-4
TE CONNECTIVITY (TYCO) 5-569331-4
TYCO POWER SYSTEMS 5-569331-4
TE Connectivity / Circuit Prot 5-569331-4
TYCO ELECTRONICS HK LTD 5-569331-4
TE Connectivity / Circuit Protection 5-569331-4
TYCO INTERNATIONAL 5-569331-4
TE Connectivity Energy 5-569331-4
TE SENSOR SOLUTIONS 5-569331-4
TE Connectivity /CGS Brand 5-569331-4
TYCO ELECTRONICS LOGISTICS AG 5-569331-4
Tyco Electronics 5-569331-4
TE 5-569331-4
TE Connectivty 5-569331-4

Search for other parts like 5- »