TE Connectivity 5-569331-1

Conn PCMCIA HDR 15 POS 0.8mm Solder RA SMD T/R 5A/Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-569331-1 0 ··
USD
7928.57 6204.97 5588.81 5588.81 5588.81
Avnet Europe
5-569331-1 0 ··
EUR
6991.04 6991.04 6991.04 6991.04 6991.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5-569331-1 9 Buy Now »
USD
13.95 6.97 6.97 6.97 6.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-569331-1 Contact ··

Descriptions

HEADER ASSY,SHLD,DUAL 15,SER 3
TE Connectivity
Conn PCMCIA HDR 15 POS 0.8mm Solder RA SMD T/R 5A/Contact
Avnet

Technical Specifications

Housing Color Black
Flammability Rating UL 94 V-0
Size-Width 20 mm
Contact Material Phosphor Bronze
Lifecycle Status Obsolete
Housing Material Nylon
Shielding Yes
Size-Length 8.8 mm
Contact Plating Gold Gold over Nickel Tin Lead
Number of Contacts 15
RoHS Non-Compliant
Size-Height 4.4 mm
ELV Compliant Non-Compliant
Mounting Type Surface Mount
Lead-Free Status Contains Lead
Color Black
Number of Positions 15
Packaging Tape & Reel (TR)

Documents

TE Connectivity
Datasheet 8 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 5-569331-1
TYCO ELECTRONICS 5-569331-1
TYC 5-569331-1
TE CONN 5-569331-1
TYCO ELECTRONICS CORPORATION 5-569331-1
TE CONNECTIVITY LTD 5-569331-1
TYCO ELEC 5-569331-1
TYCO ELECTRO 5-569331-1
TYCO ELECTRONICS CORP 5-569331-1
TYCO ELECTRONIC 5-569331-1
TYCO ELE 5-569331-1
TE CONNECT 5-569331-1
TYCO ELECT 5-569331-1
TE (Tyco) 5-569331-1
TE CONNECTIV 5-569331-1
TE CONNECTIVITY (TYCO) 5-569331-1
TYCO POWER SYSTEMS 5-569331-1
TE Connectivity / Circuit Prot 5-569331-1
TYCO ELECTRONICS HK LTD 5-569331-1
TE Connectivity / Circuit Protection 5-569331-1
TYCO INTERNATIONAL 5-569331-1
TE Connectivity Energy 5-569331-1
TE SENSOR SOLUTIONS 5-569331-1
TE Connectivity /CGS Brand 5-569331-1
TYCO ELECTRONICS LOGISTICS AG 5-569331-1
Tyco Electronics 5-569331-1
TE 5-569331-1
TE Connectivty 5-569331-1

Search for other parts like 5- »