TE Connectivity 5-555175-3

Connector Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
5-555175-3 3 Buy Now »
USD
1.55 1.55 1.55 1.55 1.55
Newark
97F9546 0 ··
USD
1.21 1.13
A.E. Petsche
CM55551753 0 ··
USD
0.497 0.497 0.497 0.497 0.497
Avnet
5-555175-3 0 ··
USD
1.57 1.54 1.38 1.38 1.38
Farnell 2
2396313 0 ··
GBP
1.43 1.21 1.000 0.833 0.833
2177304 0 ··
GBP
2.19 2.10 1.75 1.53 1.53
element14 APAC 2
2177304 0 ··
SGD
3.07 3.07 2.33 1.92 1.82
2396313 0 ··
SGD
8.22 8.22 6.33 5.42 5.27
Avnet Asia
5-555175-3 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-555175-3 491 Buy Now »
USD
2.07 2.07 2.07 2.07 2.07
Freelance Electronics
5-555175-3 2 Buy Now »
USD
0.950 0.950 0.950 0.950 0.950
STLAA.com
5-555175-3 600 ··
Tencell
5-555175-3 365 Buy Now »
USD
3.93 3.93 3.78 3.78 3.78
Abacus Technologies
5-555175-3 5,811 ··
SIE
5-555175-3 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-555175-3 Contact ··
Touchstone Systems
5-555175-3 Contact ··

Descriptions

CAT3 MODULAR PLUG, 6POS, 1 PORT
Farnell
CONNECTOR, MODULAR, PLUG, 6P6C, 1PORT
Newark
TE CONNECTIVITY 5-555175-3 / MOD PLUG ASSEMBLY
ExcessParts.Net
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
A.E. Petsche
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
Avnet Asia
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
Avnet
CAT3 MODULAR PLUG, 6POS, 1 PORT
element14 APAC
Connector Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
North Star Micro

Technical Specifications

Size-Height 8.255 mm
Number of Contacts 6
Color Transparent
ELV Compliant Compliant
Current Rating 1.5 A
Flammability Rating UL 94 V-2
Number of Positions 6
Contact Material Phosphor Bronze
Voltage Rating (DC) 150 V
REACH SVHC Compliance No SVHC
Gender Male
Shielding Yes
Packaging Box
Housing Material Polycarbonate
Contact Plating Gold Gold over Nickel
Size-Length 9.652 mm
Size-Width 22.86 mm
Lifecycle Status Active
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 20 pages 2 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 12 pages 5 years ago
element14 APAC
Datasheet 1 page 4 years ago
Datasheet 20 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 5-555175-3
TYCO ELECTRONICS 5-555175-3
TYC 5-555175-3
TE CONN 5-555175-3
TYCO ELECTRONICS CORPORATION 5-555175-3
TE CONNECTIVITY LTD 5-555175-3
TYCO ELEC 5-555175-3
TYCO ELECTRO 5-555175-3
TYCO ELECTRONICS CORP 5-555175-3
TYCO ELECTRONIC 5-555175-3
TYCO ELE 5-555175-3
TE CONNECT 5-555175-3
TYCO ELECT 5-555175-3
TE (Tyco) 5-555175-3
TE CONNECTIV 5-555175-3
TE CONNECTIVITY (TYCO) 5-555175-3
TYCO POWER SYSTEMS 5-555175-3
TE Connectivity / Circuit Prot 5-555175-3
TYCO ELECTRONICS HK LTD 5-555175-3
TE Connectivity / Circuit Protection 5-555175-3
TYCO INTERNATIONAL 5-555175-3
TE Connectivity Energy 5-555175-3
TE SENSOR SOLUTIONS 5-555175-3
TE Connectivity /CGS Brand 5-555175-3
TYCO ELECTRONICS LOGISTICS AG 5-555175-3
Tyco Electronics 5-555175-3
TE 5-555175-3
TE Connectivty 5-555175-3

Search for other parts like 5- »