TE Connectivity / AMP 5-555174-2

Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-555174-2 0 ··
USD
1.09 0.940
TTI
5-555174-2 81 Buy Now »
USD
1.33 1.33 1.33 1.33
Newark
66F1677 0 ··
USD
1.13 1.13
Future Electronics
5-555174-2 73 Buy Now »
USD
1.22 1.22 1.08 1.08
Mouser
571-5551742 0 ··
Dalis Electronics
5-555174-2 40 ··
Farnell
1616869 2 Buy Now »
EUR
2.72 2.47 2.12 1.92 1.92
element14 APAC
1616869 0 ··
SGD
3.33 2.98 2.69 2.44 2.44
Avnet Asia
5-555174-2 500 Buy Now »
USD
2.72 2.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-555174-2 490 Buy Now »
Abacus Technologies
5-555174-2 250 ··
4 Star Electronics
5-555174-2 167 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-555174-2 Contact ··
SemiconductorPLUS
5-555174-2 Contact ··
XS Micro
5-555174-2 Contact ··

Descriptions

CAT3 MODULAR PLUG, 6 POSITION, 1 PORT
element14 APAC
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
North Star Micro
6 Position Shielded Modular Plug For Flat Oval Stranded Cable
Future Electronics
CAT3 MODULAR PLUG, 6 POSITION, 1 PORT
Farnell
CAT3 MODULAR PLUG, 6 POSITION, 1 PORT
Newark
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
Avnet
Telecom & Ethernet Connectors 6/6 LONG BODY FLAT OVAL
Mouser
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
Avnet Asia

Technical Specifications

Lead-Free Status Lead Free
Current Rating 1.5 A
RoHS Compliant
Contact Material Phosphor Bronze
Lifecycle Status Active
ELV Compliant Compliant
Size-Height 8.255 mm
Contact Plating Gold Gold over Nickel
Gender Male
Voltage Rating (DC) 150 V
Packaging Box
Number of Positions 6
Size-Width 22.86 mm
Housing Material Polycarbonate
Color Transparent
Flammability Rating UL 94 V-2
Number of Contacts 6
Shielding Yes
Size-Length 9.652 mm

Documents

TE Connectivity
Datasheet 20 pages 2 years ago
Datasheet 12 pages 5 years ago
Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-555174-2
TYCO/AMP 5-555174-2
TYCO ELECTRONICS AMP 5-555174-2
TE Connectivity / AMP Brand 5-555174-2
AMP/Tyco Electronics 5-555174-2
AMP/TE Connectivity 5-555174-2
TE CNTY - AMP 5-555174-2
TE Connectivity / Tyco Electronics AMP 5-555174-2
AMP/TYCO ELECTR 5-555174-2
TYCO ELECTRONICS AMP ITALIA S 5-555174-2
AMP INC 5-555174-2
TYCO/AMP INC 5-555174-2
TE CONNECTIVITY AMP (VA) 5-555174-2
TYCO ELECTRONICS AMP (VA) 5-555174-2
TE CONNECTIVITY AMP CONNECTORS 5-555174-2
AMP/TE CONNECTIVITY ACCT 167798 5-555174-2
TYCO COLOMBIA 5-555174-2
AMP INCORPORATED (TYCO ELECTRONICS 5-555174-2
TE Connectivity / Hartman Brand 5-555174-2
TE CONNECTIVITY / AMP BRA 5-555174-2
TYCO INC (AMP) 5-555174-2
TYCO ELECTRONICS 5-555174-2
AMP ( TYC) 5-555174-2
TE AMP TYCO 5-555174-2
TE Connectivity / Am 5-555174-2
TE Connectivity AMP Connectors 5-555174-2

Search for other parts like 5- »