TE Connectivity 5-554739-3

Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-554739-3 0 ··
USD
0.419 0.410 0.369 0.369 0.369
Newark
50F857 0 ··
USD
0.537 0.537
Future Electronics
5-554739-3 0 ··
USD
0.440 0.385 0.385
TTI
5-554739-3 0 ··
PEI Genesis
5-554739-3 0 ··
Power and Signal Group
5-554739-3 0 ··
Farnell
1557073 109 Buy Now »
EUR
1.09 1.09 1.09 1.09 1.09
element14 APAC
1557073 0 ··
SGD
0.900 0.900 0.712 0.573 0.573
RS Components
1444776 40 Buy Now »
CNY
3.11 3.11 3.11 3.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-554739-3 3,200 Buy Now »
USD
0.507 0.507 0.507 0.507 0.507
Freelance Electronics
5-554739-3 10 Buy Now »
USD
0.500 0.500 0.500 0.500 0.500
Quest
5-554739-3 5 Buy Now »
USD
1.30 1.04 1.04 1.04 1.04
NEP Electronics
5-554739-3 10 ··
Specialized Products
194X447 0 ··
USD
46.25 46.25 46.25 46.25 46.25
SIE
5-554739-3 47 ··
4 Star Electronics
5-554739-3 9 Send RFQ »
Abacus Technologies
5-554739-3 3,278 ··
TME
RJ45W-AMP 636 Buy Now »
USD
2.33 2.09 1.65 1.65 1.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-554739-3 Contact ··
Touchstone Systems
5-554739-3 Contact Send RFQ »
Summit Electronics
5-554739-3 Contact Send RFQ »
XS Micro
5-554739-3 Contact ··
SemiconductorPLUS
5-554739-3 Contact ··

Descriptions

Modular Plugs and Accessories
North Star Micro
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
Avnet
MODULAR PLUG 8/8 RJ45
RS Components
Plug; RJ45; PIN:8; Cat:5; Pin layout:8p8c; IDC, crimped; for cable
TME
8 POS MOD PLUG ASSY TYPE .0
Gerber
8 Position Unshielded Modular Plug For Flat Oval Stranded Cable
Future Electronics
MODULAR JACK, 8WAY; Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Type:Cat3; Gender:Plug; No. of Ways:8
Farnell
CAT3 MODULAR PLUG, 8 POSITION, 1 PORT
Newark
TE Connectivity 5-554739-3 RJ45 Plugs 8P, Flat Stranded, 100/Box -- TE Connectivity 5-554739-3 RJ45 Connectors are made to exacting specifications for flat, stranded cable. These RJ45 Modular Plugs are constructed from clear thermoplastic housings with gold-plated, copper alloy insulation piercing contacts preloaded into the plug housings. Eight-Position Unshielded Modular Plugs are designed as an efficient means of connecting printed circuit boards in electronic systems, data processing systems, and typical telephone applications. Modular Plugs are sold 100/Box. -- TrueConect Cat6 RJ45 Connectors, Tyco TE-AMP Cat5 Modular
Specialized Products
MODPLG 8/8 PCB 1-PORT
NEP Electronics
MODULAR JACK, 8WAY; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:IDC / IDT; Contact Plating:Gold; Contact Material:Phosphor Bronze; No. of Ways:8
element14 APAC

Technical Specifications

Voltage Rating (DC) 150 V
Shielding No
Lead-Free Status Lead Free
Size-Width 21.463 mm
Contact Material Phosphor Bronze
Size-Length 11.684 mm
Flammability Rating UL 94 V-2
Packaging Box
Housing Material Polycarbonate
Contact Plating Gold Gold over Nickel
REACH SVHC Compliance No SVHC
Number of Positions 8
Size-Height 7.925 mm
ELV Compliant Compliant
Current Rating 1.5 A
Lifecycle Status Active
RoHS Compliant
Number of Contacts 8
Color Transparent
Gender Male

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 8 pages
Farnell
Datasheet 8 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 10 years ago
TE Connectivity
Datasheet 12 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 7 pages
Datasheet 20 pages 2 years ago
Verical
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Digi-Key
Datasheet 1 page
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 3 years ago

Images

Alternate Names

TYCO 5-554739-3
TYCO ELECTRONICS 5-554739-3
TYC 5-554739-3
TE CONN 5-554739-3
TYCO ELECTRONICS CORPORATION 5-554739-3
TE CONNECTIVITY LTD 5-554739-3
TYCO ELEC 5-554739-3
TYCO ELECTRO 5-554739-3
TYCO ELECTRONICS CORP 5-554739-3
TYCO ELECTRONIC 5-554739-3
TYCO ELE 5-554739-3
TE CONNECT 5-554739-3
TYCO ELECT 5-554739-3
TE (Tyco) 5-554739-3
TE CONNECTIV 5-554739-3
TE CONNECTIVITY (TYCO) 5-554739-3
TYCO POWER SYSTEMS 5-554739-3
TE Connectivity / Circuit Prot 5-554739-3
TYCO ELECTRONICS HK LTD 5-554739-3
TE Connectivity / Circuit Protection 5-554739-3
TYCO INTERNATIONAL 5-554739-3
TE Connectivity Energy 5-554739-3
TE SENSOR SOLUTIONS 5-554739-3
TE Connectivity /CGS Brand 5-554739-3
TYCO ELECTRONICS LOGISTICS AG 5-554739-3
Tyco Electronics 5-554739-3
TE 5-554739-3
TE Connectivty 5-554739-3

Search for other parts like 5- »