TE Connectivity / AMP 5-554169-3

Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-554169-3 0 ··
USD
0.356 0.348 0.314 0.314 0.314
Bisco
5-554169-3 8 Buy Now »
Peerless Electronic Supplies
5-554169-3 Yes ··
USD
0.709 0.709 0.709 0.709 0.709
Newark
50F2178 0 ··
TTI
5-554169-3 0 ··
Farnell
546124 0 ··
EUR
10.79 10.46 9.59 8.85 8.85
element14 APAC 2
546124 0 ··
SGD
15.91 13.92 13.92 13.92 13.92
1403825 0 ··
SGD
0.889 0.889 0.718 0.587 0.543
RS Components
1444120 1 Buy Now »
EUR
13.76 13.76 13.76 13.76 13.76
Avnet Asia
5-554169-3 0 ··
USD
0.730 0.664 0.545 0.545 0.545
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5-554169-3 6 Buy Now »
USD
1.20 0.960 0.960 0.960 0.960
Specialized Products
194X440 3 Buy Now »
USD
39.25 39.25 39.25 39.25 39.25
NEP Electronics
5-554169-3 28 ··
Ewing Components
5-554169-3 12 Send RFQ »
Abacus Technologies
5-554169-3 845 ··
Quist
5-554169-3 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5-554169-3 Contact Send RFQ »
North Star Micro
5-554169-3 Contact ··
SemiconductorPLUS
5-554169-3 Contact ··
XS Micro
5-554169-3 Contact ··

Descriptions

Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
Avnet Asia
Modular Plug 8/8
RS Components
Modular Plugs and Accessories
North Star Micro
CONN, AMP MODULAR PLUG 8P8C
Ewing Components
CAT3 RJ45 MODULAR PLUG, 8POS, 1 PORT
Newark
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
Avnet
TE Connectivity 5-554169-3 RJ45 Plugs 8P, Round Stranded 100/Box -- TE Connectivity 5-554169-3 RJ45 Connectors are made to exacting specifications for round, stranded cable. AMP Modular Plugs are constructed from clear thermoplastic housings with gold-plated, copper alloy insulation piercing contacts preloaded into the plug housings. These 8-Position Unshielded Modular Plugs are designed as an efficient means of connecting printed circuit boards in electronic systems, data processing systems, and typical telephone applications. Modular Plugs are sold 100/Box. -- TrueConect Cat6 RJ45 Connectors, Tyco TE-AMP Cat5 Modular
Specialized Products
Telecom & Ethernet Connectors
Quist
MODULAR, PLUG, IDC, RJ45, 8P8C, PK10
element14 APAC
MODPLG 8/8 PCB 1-PORT
NEP Electronics
MODULAR, PLUG, IDC, RJ45, 8P8C, PK10
Farnell

Technical Specifications

Contact Plating Gold Gold over Nickel
Material Polycarbonate
Lead-Free Status Lead Free
Wire Gauge 26 AWG
Color Transparent
Packaging Box
ELV Compliant Compliant
RoHS Compliant
Size-Height 7.976 mm
Housing Material Polycarbonate
Number of Positions 8
REACH SVHC Compliance No SVHC
Shielding No
Flammability Rating UL 94 V-2
Size-Width 22.733 mm
Current Rating 1.5 A
Size-Length 11.786 mm
Number of Contacts 8
Contact Material Phosphor Bronze
Gender Male
Voltage Rating (DC) 150 V
Lifecycle Status Active

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 12 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 12 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 4 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-554169-3
TYCO/AMP 5-554169-3
TYCO ELECTRONICS AMP 5-554169-3
TE Connectivity / AMP Brand 5-554169-3
AMP/Tyco Electronics 5-554169-3
AMP/TE Connectivity 5-554169-3
TE CNTY - AMP 5-554169-3
TE Connectivity / Tyco Electronics AMP 5-554169-3
AMP/TYCO ELECTR 5-554169-3
TYCO ELECTRONICS AMP ITALIA S 5-554169-3
AMP INC 5-554169-3
TYCO/AMP INC 5-554169-3
TE CONNECTIVITY AMP (VA) 5-554169-3
TYCO ELECTRONICS AMP (VA) 5-554169-3
TE CONNECTIVITY AMP CONNECTORS 5-554169-3
AMP/TE CONNECTIVITY ACCT 167798 5-554169-3
TYCO COLOMBIA 5-554169-3
AMP INCORPORATED (TYCO ELECTRONICS 5-554169-3
TE Connectivity / Hartman Brand 5-554169-3
TE CONNECTIVITY / AMP BRA 5-554169-3
TYCO INC (AMP) 5-554169-3
TYCO ELECTRONICS 5-554169-3
AMP ( TYC) 5-554169-3
TE AMP TYCO 5-554169-3
TE Connectivity / Am 5-554169-3
TE Connectivity AMP Connectors 5-554169-3

Search for other parts like 5- »