TE Connectivity / AMP 5-534267-7

Connector, AMPMODU, 40 Modiv Vrt Dr De 100/125 | TE Connectivity 5-534267-7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeReceptacle
Contact Current Rating3 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height6.2 mm
Lead Length3.16992 mm
Lead Pitch2.54 mm
Length50.8 mm
Mating Post Length2.54 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.17 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-534267-7.

Upverter
Datasheet2 pages11 years ago
TE Connectivity
Datasheet98 pages15 years ago
Datasheet13 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-14.12%

Alternate Parts

Price @ 1000
$ 4.855
$ 7.48
$ 7.48
Stock
14,576
9,665
9,665
Authorized Distributors
12
11
11
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-534267-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-534267-7 provided by its distributors.

Connector, AMPMODU, 40 Modiv Vrt Dr De 100/125 | TE Connectivity 5-534267-7
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Socket header, 40 pole, pitch 2.54 mm, straight, black, 5-534267-7
CONN RECEPT 40POS .100 VERT DUAL
40 MODIV VRT DR DE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5-534267-7 | Internal Number: 5-534267-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeReceptacle
Contact Current Rating3 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height6.2 mm
Lead Length3.16992 mm
Lead Pitch2.54 mm
Length50.8 mm
Mating Post Length2.54 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.17 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-534267-7.

Upverter
Datasheet2 pages11 years ago
TE Connectivity
Datasheet98 pages15 years ago
Datasheet13 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago