TE Connectivity 5-534206-9

Connector, AMPMODU, 18 Modii Vrt Dr Ce 100/115 | TE Connectivity 5-534206-9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length2.92 mm
Lead Pitch2.54 mm
Length22.86 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-9.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Technical Drawing2 pages11 years ago
TE Connectivity
Datasheet13 pages0 years ago
Electro Sonic
Datasheet321 pages12 years ago
Datasheet321 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-5.95%

Alternate Parts

Price @ 1000
$ 2.779
$ 1.785
$ 1.785
Stock
23,051
41,234
41,234
Authorized Distributors
16
14
14
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-534206-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-534206-9 provided by its distributors.

Connector, AMPMODU, 18 Modii Vrt Dr Ce 100/115 | TE Connectivity 5-534206-9
18 MODII VRT DR CE 100/115; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated
18 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 18 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 18 | PCB Header & Receptacle | Part Number: 5-534206-9 | Internal Number: 5-534206-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-9 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length2.92 mm
Lead Pitch2.54 mm
Length22.86 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-9.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Technical Drawing2 pages11 years ago
TE Connectivity
Datasheet13 pages0 years ago
Electro Sonic
Datasheet321 pages12 years ago
Datasheet321 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago