TE Connectivity / AMP 5-532955-7

Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
5-532955-7 128 Buy Now »
USD
2.38 2.06 2.06 2.06
5-532955-7 1,610 Buy Now »
USD
2.73 2.73 2.73
5-532955-7 450 Buy Now »
USD
3.50 3.50 3.50 3.50
Arrow
5-532955-7 128 Buy Now »
USD
2.42 2.42 2.06 2.06 2.06
Avnet
5-532955-7 0 ··
USD
3.42 2.16
Digi-Key
A34311-ND 506 Buy Now »
USD
4.20 4.20 2.84 2.84 2.84
Chip One Stop Japan
C1S757100603939 128 Buy Now »
JPY
376.00 354.00 254.00 254.00 254.00
TTI
5-532955-7 1,714 Buy Now »
USD
3.24 3.24 3.24 3.24
Onlinecomponents.com
55329557 1,610 Buy Now »
USD
2.73 2.73 2.58 2.40 2.40
Master Electronics
55329557 1,416 ··
USD
2.73 2.73 2.58 2.40 2.40
Mouser
571-5-532955-7 16 Buy Now »
USD
4.20 4.20 2.84 2.84 2.84
Newark
52K3732 0 ··
USD
4.20 4.20
Future Electronics
5-532955-7 0 ··
USD
2.90 2.90 2.60 2.60
PEI Genesis
5-532955-7 0 ··
Heilind Electronics
AMP5-532955-7 0 ··
Heilind Asia
AMP5-532955-7 0 ··
Electro Sonic
55329557 1,610 Buy Now »
USD
2.89 2.89 2.73 2.54 2.54
Avnet Europe
5-532955-7 0 ··
EUR
2.82 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-532955-7 Contact ··

Descriptions

40 MODII 2PC CE RCPT ASSY, RoHS
Onlinecomponents.com
40 MODII 2PC CE RCPT ASSY, RoHS
TE Connectivity
Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube
Verical
40 MODII 2PC CE RCPT ASSY, ROH
Heilind Asia
Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole
Avnet
40 MODII 2PC CE RCPT ASSY, ROHS
Newark
Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube
Chip One Stop Japan
.100 inch AMPMODU 2 Piece
North Star Micro
CONN RECEPT 40POS .100 RT/A DUAL
Digi-Key
Ampmodu 40 Position Dual Row Right Angle 2 Piece Socket
Future Electronics
40 MODII 2PC CE RCPT ASSY RoHS
PEI Genesis
40 MODII 2PC CE RCPT ASSY, RoHS
Master Electronics
40 MODII 2PC CE RCPT ASSY ROH
Heilind Electronics

Technical Specifications

Size-Width 8.128 mm
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
Contact Plating Gold Tin
Orientation Right Angle
Housing Color Black
Size-Height 6.05 mm
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Contact Current Rating 3 A
Insulation Resistance 1 GΩ
Size-Length 57.35 mm
ELV Compliant Compliant
Pin Pitch 2.54 mm
Packaging Tube
Housing Material Thermoplastic
Number of Positions 40
Number of Rows 2

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5-532955-7
TYCO/AMP 5-532955-7
TYCO ELECTRONICS AMP 5-532955-7
TE Connectivity / AMP Brand 5-532955-7
AMP/Tyco Electronics 5-532955-7
AMP/TE Connectivity 5-532955-7
TE CNTY - AMP 5-532955-7
TE Connectivity / Tyco Electronics AMP 5-532955-7
AMP/TYCO ELECTR 5-532955-7
TYCO ELECTRONICS AMP ITALIA S 5-532955-7
AMP INC 5-532955-7
TYCO/AMP INC 5-532955-7
TE CONNECTIVITY AMP (VA) 5-532955-7
TYCO ELECTRONICS AMP (VA) 5-532955-7
TE CONNECTIVITY AMP CONNECTORS 5-532955-7
AMP/TE CONNECTIVITY ACCT 167798 5-532955-7
TYCO COLOMBIA 5-532955-7
AMP INCORPORATED (TYCO ELECTRONICS 5-532955-7
TE Connectivity / Hartman Brand 5-532955-7
TE CONNECTIVITY / AMP BRA 5-532955-7
TYCO INC (AMP) 5-532955-7
TYCO ELECTRONICS 5-532955-7
AMP ( TYC) 5-532955-7
TE AMP TYCO 5-532955-7
TE Connectivity / Am 5-532955-7
TE Connectivity AMP Connectors 5-532955-7

Search for other parts like 5- »