TE Connectivity 5-5175473-5

Conn SCSI PL 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals40
Technical
Connector TypePlug
GenderMale
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5175473-5.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Future Electronics
Datasheet1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-5175473-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-5175473-5 provided by its distributors.

Conn SCSI PL 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port
.050CL,CHAMP,VERT PLUG,40 POSN Docking Connector Style: Plug Number of Positions: 40 Connector & Contact Terminates To: Wire & Cable Plug 40 Wire & Cable | Docking Connector | Part Number: 5-5175473-5 | Internal Number: 5-5175473-5 | TE Connectivity
No. Of Contacts:40Contacts; Gender:Plug; Connector Type:Board To Board; Contact Termination Type:Solder; Product Range:.050 Champ Series; Connector Mounting:Through Hole Mount; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-5175473-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5175473-5.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals40
Technical
Connector TypePlug
GenderMale
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5175473-5.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Future Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant