TE Connectivity 5-5175472-3

Conn SCSI PL 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals30
Technical
Connector TypePlug, Tab
Contact Current Rating1 A
GenderMale
Max Operating Temperature185 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts30
Number of Ports1
Number of Positions30
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness1 µm
StackableNo
TerminationThrough Hole
Dimensions
Depth17.46 mm
Height7.493 mm
Lead Length3.1 mm
Mating Post Length6.6 mm
Pitch1.27 mm
Tail Length3.1242 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5175472-3.

Electro Sonic
Technical Drawing1 page11 years ago
Master Electronics
Datasheet1 page6 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-5175472-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-5175472-3 provided by its distributors.

Conn SCSI PL 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray
.050CL CHAMP R/TANG PLUG 30POS
1.27 [.050] Series I HD FH and J Connectors
CONN BTB HD PLUG 30POS R/A SLDR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals30
Technical
Connector TypePlug, Tab
Contact Current Rating1 A
GenderMale
Max Operating Temperature185 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts30
Number of Ports1
Number of Positions30
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness1 µm
StackableNo
TerminationThrough Hole
Dimensions
Depth17.46 mm
Height7.493 mm
Lead Length3.1 mm
Mating Post Length6.6 mm
Pitch1.27 mm
Tail Length3.1242 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5175472-3.

Electro Sonic
Technical Drawing1 page11 years ago
Master Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant