TE Connectivity / AMP 5-1879640-3

Res Metal Film 14K Ohm 0.5% 1W ±50ppm/C Conformal Coated AXL Bandoliered
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Weight400.011771 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingBulk
Power Rating1 W
Resistance14 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance0.5 %
Voltage Rating500 V
Dimensions
Diameter3.7 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879640-3.

Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879640-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1879640-3 provided by its distributors.

Res Metal Film 14K Ohm 0.5% 1W ±50ppm/C Conformal Coated AXL Bandoliered
Resistor, 14 kOhm, ± 0.5%, 1 W, Axial Leaded, Metal Film, Precision
14K Ω, Thin Film, Precision Resistor Resistor, .5 %, 10 x 3.7 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, 1 W, Holsworthy Holco
Special Order: H4P 14K 0.5% 50PPM Resistance Value: 14K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .5 % Passive Component Dimensions: 10 x 3.7 mm Through-Hole Resistor | 14K Ω Thin Film Precision Resistor .5 % | Part Number: H4P14KDCA | Internal Number: 5-1879640-3 | 10 x 3.7 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P14KDCA

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Weight400.011771 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingBulk
Power Rating1 W
Resistance14 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance0.5 %
Voltage Rating500 V
Dimensions
Diameter3.7 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879640-3.

Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago