TE Connectivity / AMP 5-1879539-7

Res Thick Film 2512 196K Ohm 1% 1W ±200ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating1 W
Resistance196 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length6.35 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879539-7.

TE Connectivity
Datasheet16 pages16 years ago
Master Electronics
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879539-7.

Descriptions

Descriptions of TE Connectivity / AMP 5-1879539-7 provided by its distributors.

Res Thick Film 2512 196K Ohm 1% 1W ±200ppm/°C Molded SMD SMD T/R
Crgv2512 1% 196K 1600V |Neohm Te Connectivity CRGV2512F196K
196K Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 1 W, Neohm CRGV

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGV2512F196K

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating1 W
Resistance196 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length6.35 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879539-7.

TE Connectivity
Datasheet16 pages16 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago