TE Connectivity / AMP 5-1879497-4

Res Thick Film 1206 160 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance160 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879497-4.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879497-4.

Descriptions

Descriptions of TE Connectivity / AMP 5-1879497-4 provided by its distributors.

Res Thick Film 1206 160 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Crgh1206 5% 160R 0.5W |Neohm Te Connectivity CRGH1206J160R
160 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, ±100 ppm/°C, Neohm CRGH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206J160R

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance160 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879497-4.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago