TE Connectivity / AMP 5-1879226-5

Res Thin Film 1206 44.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance44.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879226-5.

TE Connectivity
Datasheet9 pages4 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879226-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1879226-5 provided by its distributors.

Res Thin Film 1206 44.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
SMD Chip Resistor, 44.2 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 44.2K Ω, Neohm CPF

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B44K2E1

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance44.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879226-5.

TE Connectivity
Datasheet9 pages4 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago