TE Connectivity / AMP 5-1879220-3

Res Thin Film 0603 34K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel
Power Rating63 mW
Resistance34 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879220-3.

Upverter
Datasheet9 pages4 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879220-3.

Descriptions

Descriptions of TE Connectivity / AMP 5-1879220-3 provided by its distributors.

Res Thin Film 0603 34K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
SMD Chip Resistor, 34 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Cpf 0603 34K 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603B34KE
CPF 0603 34K 0.1% 25PPM 5K RL;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B34KE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel
Power Rating63 mW
Resistance34 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879220-3.

Upverter
Datasheet9 pages4 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago