TE Connectivity / AMP 5-1879219-5

2.43K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Reel, Resistance Class 1kΩ – 1MΩ, .063 W,...
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingTape & Reel
Power Rating63 mW
Resistance2.43 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879219-5.

TE Connectivity
Datasheet9 pages2 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet9 pages3 years ago
Upverter
Datasheet9 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
1
37,325
37,325
Authorized Distributors
5
3
3
Resistance
2.43 kΩ
2.43 kΩ
2.43 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879219-5.

Descriptions

Descriptions of TE Connectivity / AMP 5-1879219-5 provided by its distributors.

2.43K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Reel, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
RES 2.43 KOHM 0.1% 1/16W 0603
CPF 0603 2K43 0.1% 25PPM 5K RL
Fixed Resistors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B2K43E

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingTape & Reel
Power Rating63 mW
Resistance2.43 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879219-5.

TE Connectivity
Datasheet9 pages2 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet9 pages3 years ago
Upverter
Datasheet9 pages4 years ago