TE Connectivity / AMP 5-1879128-8

Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingBulk
Power Rating63 mW
Resistance866 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879128-8.

Newark
Datasheet8 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
TE Connectivity
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
element14
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879128-8.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1879128-8 provided by its distributors.

Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
SMD Chip Resistor, 866 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Precision Thin Film Smnt Resistor 0402 Case 866Ohm +/-0.1%.063W +/-10ppm/C | TE Connectivity RN73C1E866RBTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 866 Ω, Holsworthy RN73
Res, Thin Film, 866R, 0.1%, 0.063W, 0402; Resistance:866Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E866RBTG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E866RBTG

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingBulk
Power Rating63 mW
Resistance866 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879128-8.

Newark
Datasheet8 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
TE Connectivity
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
element14
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago