TE Connectivity 5-1814832-1

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
Contact MaterialGold
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPTFE
MountThrough Hole
Technical
Frequency3 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBox
SealableNo
Dimensions
Height7.8 mm
Outside Diameter6.35 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814832-1.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet12 pages10 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Upverter
Datasheet1 page10 years ago

Inventory History

3 month trend:
-28.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1814832-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1814832-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
SMA 50 Ohm Female Straight PCB Socket Threaded RF Jack Connector
Conn SMA RCP 0Hz to 3GHz 50Ohm Solder ST Thru-Hole Gold Box
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; CONNECTOR TYPE:SMA COAXIAL; CONNECTOR BODY STYLE:STRAIGHT JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:PHOSPHOR BRONZE; FREQUENCY MAX:3GHZ ROHS COMPLIANT: YES
SOCKET, SMA, STRAIGHT PCB,50OHM; Connector Type:SMA, Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:3GHz; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Jack; Centre Contact Resistance:3mohm; Coaxial Type:50; Connector Mounting Orientation:PC Board; Connector Type:SMA, Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Mounting Orientation:Vertical; Mounting Type:PC Board; No. of Mating Cycles:50; Operating Frequency Max:3GHz; Outer Contact Resistance:2mohm; Plug Body Material:Zinc Alloy; Termination Method:Solder; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1814832-1.

Technical Specifications

Physical
Body PlatingGold
Contact MaterialGold
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPTFE
MountThrough Hole
Technical
Frequency3 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBox
SealableNo
Dimensions
Height7.8 mm
Outside Diameter6.35 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814832-1.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet12 pages10 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Upverter
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement2 pages11 years ago