TE Connectivity 5-1814400-1

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Technical Specifications

Physical
Body MaterialZinc
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeSMA
Fastening TypeThreaded
Frequency3 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Wire/Cable TypeCoaxial
Dimensions
Depth14.2 mm
Height10.83 mm
Length14.1986 mm
Outside Diameter6.35 mm
Tail Length3.8862 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814400-1.

Newark
Datasheet12 pages10 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Electro Sonic
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet4 pages15 years ago
Sager Electronics
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1814400-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1814400-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn SMA RCP 0Hz to 3GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Bag
Right Angle 50Ohms Through Hole SMA Connector; jack; Solder Termination Coaxial
SMA 50 Ohm 3 GHz Right Angle Through Hole Die Cast RF Connector
RF/COAXIAL, SMA JACK, R/A, 50 OHM, SOLDER; CONNECTOR TYPE:SMA COAXIAL; CONNECTOR BODY STYLE:RIGHT ANGLE JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:BERYLLIUM COPPER; FREQUENCY MAX:3GHZ ROHS COMPLIANT: YES
RF COAXIAL, SMA, RIGHT ANGLE JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 3GHz; Connector Mounting: PCB Mount; Product Range: ZDC Series; SVHC: No SVHC (15-Jan-2019); Centre Contact Resistance: 3mohm; Coaxial Type: 50R; Connector Mounting Orientation: PC Board; Insulation Resistance: 5000Mohm; No. of Mating Cycles: 50; Operating Frequency Max: 3GHz; Outer Contact Resistance: 2mohm; Plug Body Material: Zinc Alloy; Termination Method: Solder; Withstand Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1814400-1.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeSMA
Fastening TypeThreaded
Frequency3 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Wire/Cable TypeCoaxial
Dimensions
Depth14.2 mm
Height10.83 mm
Length14.1986 mm
Outside Diameter6.35 mm
Tail Length3.8862 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814400-1.

Newark
Datasheet12 pages10 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Electro Sonic
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet4 pages15 years ago
Sager Electronics
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago