TE Connectivity / AMP 5-1775444-6

Pin header, 6 pole, pitch 1.5 mm, angled, natural, 5-1775444-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWithout
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Contact Mating Length2.6924 mm
Depth7 mm
Height4.445 mm
Lead Length2.0574 mm
Length10.4902 mm
Mating Post Length2.7 mm
Pitch1.4986 mm
Width7.00024 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1775444-6.

Future Electronics
Technical Drawing3 pages5 years ago
ShanghaiCT
Datasheet6 pages10 years ago
Upverter
Technical Drawing3 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1775444-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1775444-6 provided by its distributors.

Pin header, 6 pole, pitch 1.5 mm, angled, natural, 5-1775444-6
Conn Shrouded Header HDR 6 POS 1.5mm Solder RA SMD Reel
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 6P |Te Connectivity 5-1775444-6
CONN HEADER SMD R/A 6POS 1.5MM
High Performance Interconnects (HPI)
EMIX CONN., 1.5MM PITCH, HDR, R/A, 6P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | Amp Hpi 1.5 Mm Header | Part Number: 5-1775444-6 | Internal Number: 5-1775444-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWithout
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Contact Mating Length2.6924 mm
Depth7 mm
Height4.445 mm
Lead Length2.0574 mm
Length10.4902 mm
Mating Post Length2.7 mm
Pitch1.4986 mm
Width7.00024 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1775444-6.

Future Electronics
Technical Drawing3 pages5 years ago
ShanghaiCT
Datasheet6 pages10 years ago
Upverter
Technical Drawing3 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago