TE Connectivity CPF0603B750RE1

Res Thin Film 0603 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance750 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B750RE1.

Electro Sonic
Datasheet9 pages4 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.09
$ 0.09
Stock
18,677
8,000
8,000
Authorized Distributors
13
6
6
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0603B750RE1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0603B750RE1 provided by its distributors.

Res Thin Film 0603 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
SMD Chip Resistor, 750 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Surface Mount Thin Film Resistor, Cpf Series, 750 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B750RE1
RES, 750R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 750ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
750 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0603 750R 0.1% 25PPM 1K RL Resistance Value: 750 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 750 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B750RE1 | Internal Number: 5-1676481-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676481-2

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance750 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B750RE1.

Electro Sonic
Datasheet9 pages4 years ago
Newark
Datasheet9 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago