TE Connectivity 5-1634552-1

Conn Type F RCP 0Hz to 2GHz 75Ohm Solder RA SMD Tin Over Copper Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountSurface Mount
Technical
Fastening TypeThreaded
Frequency2 GHz
GenderMale
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PolarityNormal
SealableNo
TerminationSMD/SMT, Solder
Dimensions
Depth33.2 mm
Height11 mm
Length9.5 mm
Tail Length6.6802 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634552-1.

Master Electronics
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-8.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1634552-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1634552-1 provided by its distributors.

Conn Type F RCP 0Hz to 2GHz 75Ohm Solder RA SMD Tin Over Copper Box
F Series Connector Elbow Jack PCB Extend F Type Connector: Male (Jack) & Right-Angle & Elbow Jack PCB & 75 Ohm | Part Number: 5-1634552-1 | Internal Number: 5-1634552-1 | TE Connectivity
Connector Type:f Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Contact Plating:tin Plated Contacts; Frequency Max:2Ghz Rohs Compliant: Yes
SOCKET, F, ELBOW, PCB, 75R; Connector Type:F, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Frequency Max:2GHz; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Style:Right Angle Jack; Coaxial Type:75R; Connector Mounting Orientation:PC Board; Connector Type:F, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Polyethylene; Length:33.2mm; Mounting Type:PC Board; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc Alloy; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634552-1.
  • 5-1634552-1..

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountSurface Mount
Technical
Fastening TypeThreaded
Frequency2 GHz
GenderMale
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PolarityNormal
SealableNo
TerminationSMD/SMT, Solder
Dimensions
Depth33.2 mm
Height11 mm
Length9.5 mm
Tail Length6.6802 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634552-1.

Master Electronics
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page17 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago