TE Connectivity 5-1634535-1

BNC T-adapter, female/female/female [TE Connectivity] 5-1634535-1 BNC T-adapter, female/female/female

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5-1634535-1 23 Buy Now »
USD
4.97 4.73 4.04 4.04 4.04
Avnet
5-1634535-1 0 ··
USD
3.21 1.99
Verical 2
5-1634535-1 11 Buy Now »
USD
3.51 3.51 3.51 3.51
5-1634535-1 37 Buy Now »
USD
3.63 3.63 3.63
Digi-Key
A97572-ND 298 Buy Now »
USD
5.05 4.85 4.04 2.93 2.73
Newark 2
13M3971 411 Buy Now »
USD
3.53 3.38 2.94 2.19 2.19
78M7239 54 Buy Now »
USD
4.72 4.72 3.29 2.90 2.90
Chip One Stop Japan
TYCO-0076601 71 Buy Now »
USD
4.71 4.71 4.16 4.16 4.16
Powell Electronics
5-1634535-1 3,696 Buy Now »
USD
2.52 1.94
Mouser
571-5-1634535-1 964 Buy Now »
USD
4.63 4.63 3.23 2.85 2.85
TTI
5-1634535-1 0 ··
USD
3.61 3.61 3.61 3.61
Onlinecomponents.com
516345351 41 Buy Now »
USD
3.63 3.63 2.94 2.56 1.96
Chip One Stop Global 2
C1S757100108568 95 Buy Now »
JPY
411.00 351.00 292.00 292.00 292.00
C1S757100766016 11 Buy Now »
JPY
428.00 426.00 426.00 426.00 426.00
Master Electronics
516345351 34 ··
USD
3.63 3.63 2.94 2.56 1.96
Sager Electronics
5-1634535-1 0 ··
USD
1.94
Allied Electronics
70084647 0 ··
USD
3.50 3.50
PEI Genesis
5-1634535-1 0 ··
Farnell
1248953 495 Buy Now »
GBP
1.98 1.77 1.32 1.32 1.32
element14 APAC
1248953 474 Buy Now »
SGD
4.53 4.53 3.35 2.95 2.95
Distrelec
5-1634535-1 138 Buy Now »
EUR
2.37 2.18 2.03 2.03 2.03
Electro Sonic
516345351 48 Buy Now »
USD
3.85 3.85 3.12 2.71 2.08
RS Components
6163107 743 Buy Now »
GBP
2.08 2.08 1.54 1.35 1.35
Avnet Europe
5-1634535-1 0 ··
EUR
1.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP5-1634535-1 0 ··
Heilind Asia
AMP5-1634535-1 0 ··
Abacus Technologies
5-1634535-1 1,105 ··
Tencell
5-1634535-1 23 Buy Now »
USD
3.20 3.20 3.12 3.12 3.12
TME
5-1634535-1 4,526 Buy Now »
USD
2.36 2.10 1.65 1.65 1.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-1634535-1 Contact ··
XS Micro
5-1634535-1 Contact ··

Descriptions

BNC T adapter 50ohm Ni plated
RS Components
Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Individual
Avnet
ADAPTOR, BNC JACK, BNC JACK, JACK, 50OHM
element14 APAC
BNC TADP JJJ 50OHM NICKEL PLTD
Heilind Electronics
RF / Coaxial Adaptor, Adaptor, Tee Adapter, BNC, Jack, BNC, Jack, Jack
Newark
Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Tray
Sager Electronics
BNC TAdp JJJ 50Ohm Nickel Pltd
TE Connectivity
Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Tray
Verical
BNC TADP JJJ 50OHM NICKEL PLTD
Heilind Asia
BNC Adapters T Adp JK-JK-JK Nickel 50Ohm
Mouser
Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Individual
Chip One Stop Global
BNC TAdp JJJ 50Ohm Nickel Pltd
Onlinecomponents.com
BNC T-adapter, female/female/female [TE Connectivity] 5-1634535-1 BNC T-adapter, female/female/female
Distrelec
ADAPTOR, BNC JACK, BNC JACK, JACK, 50OHM
Farnell
BNC TADP JJJ 50OHM NICKEL PLTD
Allied Electronics
BNC TAdp JJJ 50Ohm Nickel Pltd
Master Electronics
CONN ADAPT JACK-JACK BNC 50 OHM
Digi-Key
BNC TAdp JJJ 50Ohm Nickel
Powell Electronics
T adapter; BNC socket x3; 50Ω; polymethylpentene (PMP)
TME
BNC |ST|JJJ-ADP|F/H|STD
TTI
BNC TAdp JJJ 50Ohm Nickel Pltd
PEI Genesis

Technical Specifications

Insulation Resistance 5 GΩ
Contact Plating Nickel
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Packaging Tray
Lifecycle Status Active
Number of Mating Cycles 50
Contact Resistance 1.5 mΩ
ELV Compliant Compliant
RoHS Compliant

Documents

Arrow
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 5-1634535-1
TYCO ELECTRONICS 5-1634535-1
TYC 5-1634535-1
TE CONN 5-1634535-1
TYCO ELECTRONICS CORPORATION 5-1634535-1
TE CONNECTIVITY LTD 5-1634535-1
TYCO ELEC 5-1634535-1
TYCO ELECTRO 5-1634535-1
TYCO ELECTRONICS CORP 5-1634535-1
TYCO ELECTRONIC 5-1634535-1
TYCO ELE 5-1634535-1
TE CONNECT 5-1634535-1
TYCO ELECT 5-1634535-1
TE (Tyco) 5-1634535-1
TE CONNECTIV 5-1634535-1
TE CONNECTIVITY (TYCO) 5-1634535-1
TYCO POWER SYSTEMS 5-1634535-1
TE Connectivity / Circuit Prot 5-1634535-1
TYCO ELECTRONICS HK LTD 5-1634535-1
TE Connectivity / Circuit Protection 5-1634535-1
TYCO INTERNATIONAL 5-1634535-1
TE Connectivity Energy 5-1634535-1
TE SENSOR SOLUTIONS 5-1634535-1
TE Connectivity /CGS Brand 5-1634535-1
TYCO ELECTRONICS LOGISTICS AG 5-1634535-1
Tyco Electronics 5-1634535-1
TE 5-1634535-1
TE Connectivty 5-1634535-1

Search for other parts like 5- »