TE Connectivity 5-1634526-1

Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolymethylpentene
MountFree Hanging
PlatingNickel
Technical
Connector TypeBNC
Contact Resistance1.5 mΩ
Frequency4 Hz
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PolarizedNo
SealableNo
Voltage Rating (DC)500 V
Dimensions
Depth14.55 mm
Length26.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634526-1.

Master Electronics
Technical Drawing1 page11 years ago
Datasheet34 pages16 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Future Electronics
Datasheet1 page2 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-77.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1634526-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1634526-1 provided by its distributors.

Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual
ADAPTOR, BNC PLUG, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Right Angle Adapter; Im; Available until stocks are exhausted
Rf/Coax Adapter; Convert From Coax Type:Bnc; Convert From Gender:Plug; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50Ohm; Connector Type:Bnc Coaxial; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5-1634526-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634526-1.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolymethylpentene
MountFree Hanging
PlatingNickel
Technical
Connector TypeBNC
Contact Resistance1.5 mΩ
Frequency4 Hz
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PolarizedNo
SealableNo
Voltage Rating (DC)500 V
Dimensions
Depth14.55 mm
Length26.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634526-1.

Master Electronics
Technical Drawing1 page11 years ago
Datasheet34 pages16 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Future Electronics
Datasheet1 page2 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages11 years ago