TE Connectivity 5-1634511-2

Cable socket BNC straight [TE Connectivity] 5-1634511-2 Cable socket BNC straight

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
5-1634511-2 200 Buy Now »
USD
1.62 1.62 1.62
5-1634511-2 885 Buy Now »
USD
2.50 2.50 2.50
Arrow
5-1634511-2 23 Buy Now »
USD
2.88 2.73 2.57 2.57 2.57
Newark
98K9576 2,105 Buy Now »
USD
1.95 1.79 1.59 1.17 1.17
Avnet
5-1634511-2 0 ··
USD
1.83 1.14
Digi-Key
A97576-ND 401 Buy Now »
USD
2.88 2.76 2.30 1.67 1.55
Chip One Stop Global
C1S757100106232 2,653 Buy Now »
JPY
234.00 200.00 157.00 134.00 134.00
Mouser
571-5-1634511-2 807 Buy Now »
USD
2.80 2.80 1.94 1.63 1.63
Dachs
5-1634511-2 2,181 ··
TTI
5-1634511-2 0 ··
USD
1.67 1.67
Onlinecomponents.com
516345112 908 Buy Now »
USD
2.50 2.50 1.74 1.46 1.46
Master Electronics
516345112 793 ··
USD
2.50 2.50 1.74 1.46 1.46
Allied Electronics
70084619 0 ··
USD
2.00 2.00
PEI Genesis
5-1634511-2 0 ··
Farnell
1020976 2,271 Buy Now »
GBP
1.47 1.34 1.07 1.07 1.07
element14 APAC
1020976 2,105 Buy Now »
SGD
3.38 3.38 2.53 2.38 2.38
Distrelec
5-1634511-2 2,746 Buy Now »
EUR
2.11 2.03 1.56 1.56 1.56
Electro Sonic
516345112 959 Buy Now »
USD
2.65 2.65 1.84 1.55 1.55
RS Components
5121427 1,122 Buy Now »
GBP
1.40 1.40 1.04 0.980 0.980
Avnet Europe
5-1634511-2 0 ··
EUR
0.756
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
5-1634511-2 42 ··
STLAA.com
5-1634511-2 1,164 ··
Tencell
5-1634511-2 2,317 Buy Now »
USD
1.76 1.69 1.69
SIE
5-1634511-2 45 ··
Heilind Asia
AMP5-1634511-2 0 ··
Heilind Electronics
AMP5-1634511-2 0 ··
Abacus Technologies
5-1634511-2 4,023 ··
TME
5-1634511-2 1,764 Buy Now »
USD
1.21 1.21 0.940 0.940 0.940
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-1634511-2 Contact ··
SemiconductorPLUS
5-1634511-2 Contact ··
XS Micro
5-1634511-2 Contact ··

Descriptions

CONN BNC JACK STR 50 OHM CRIMP
Digi-Key
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Tray
Avnet
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm
Newark
BNC RF Connectors
North Star Micro
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM
Farnell
Plug; BNC; female; straight; 50Ω; KX15,RG141,RG58C/U, RG76; crimped
TME
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Onlinecomponents.com
Cable socket BNC straight [TE Connectivity] 5-1634511-2 Cable socket BNC straight
Distrelec
BNC Connectors Str Jk Hex 50 Ohm Nickel
Mouser
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Tray
Chip One Stop Global
BNC STR JK HEX 50OHM NICKEL PLTD RG58C/U, 141A/U, URM43, 76, KX 15 BULK
Allied Electronics
BNC Str Jk Hex 50Ohm Nickel Pl
PEI Genesis
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Tray
Verical
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM
element14 APAC
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
TE Connectivity
BNC STR JK HEX 50OHM NICKEL PL
Heilind Asia
BNC Ni-pl straight jack 50 ohm RG58
RS Components
BNC STR JK HEX 50OHM NICKEL PL
Heilind Electronics
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Dachs
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Master Electronics

Technical Specifications

Lifecycle Status Active
Insulation Resistance 5 GΩ
Contact Material Phosphor Bronze
Gender Male
Lead-Free Status Not Applicable
Contact Resistance 1.5 mΩ
ELV Compliant Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Orientation Straight
Number of Mating Cycles 50
Packaging Tray Box
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 9 years ago
Farnell
Datasheet, Technical Drawing 2 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 6 pages 9 years ago
Datasheet 6 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 5-1634511-2
TYCO ELECTRONICS 5-1634511-2
TYC 5-1634511-2
TE CONN 5-1634511-2
TYCO ELECTRONICS CORPORATION 5-1634511-2
TE CONNECTIVITY LTD 5-1634511-2
TYCO ELEC 5-1634511-2
TYCO ELECTRO 5-1634511-2
TYCO ELECTRONICS CORP 5-1634511-2
TYCO ELECTRONIC 5-1634511-2
TYCO ELE 5-1634511-2
TE CONNECT 5-1634511-2
TYCO ELECT 5-1634511-2
TE (Tyco) 5-1634511-2
TE CONNECTIV 5-1634511-2
TE CONNECTIVITY (TYCO) 5-1634511-2
TYCO POWER SYSTEMS 5-1634511-2
TE Connectivity / Circuit Prot 5-1634511-2
TYCO ELECTRONICS HK LTD 5-1634511-2
TE Connectivity / Circuit Protection 5-1634511-2
TYCO INTERNATIONAL 5-1634511-2
TE Connectivity Energy 5-1634511-2
TE SENSOR SOLUTIONS 5-1634511-2
TE Connectivity /CGS Brand 5-1634511-2
TYCO ELECTRONICS LOGISTICS AG 5-1634511-2
Tyco Electronics 5-1634511-2
TE 5-1634511-2
TE Connectivty 5-1634511-2

Search for other parts like 5- »