TE Connectivity 5-1634504-1

Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Single
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPBT
Housing ColorWhite
Insulation MaterialPolyester
MountPanel
PlatingNickel
Technical
Connector SystemCable-to-Panel
Connector TypeBNC
Contact Resistance1.5 mΩ
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
PolarityNormal
SealableNo
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Depth12.35 mm
Flange Diameter12.7 mm
Length26.9 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634504-1.

Master Electronics
Datasheet6 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+254%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1634504-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1634504-1 provided by its distributors.

Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Single
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
BNC Ins BHSkt 50Ohm Nickel Gold Pltd Rf Connector | Part Number: 5-1634504-1 | Internal Number: 5-1634504-1 | TE Connectivity
Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes |Greenpar Te Connectivity 5-1634504-1
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Co; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634504-1.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPBT
Housing ColorWhite
Insulation MaterialPolyester
MountPanel
PlatingNickel
Technical
Connector SystemCable-to-Panel
Connector TypeBNC
Contact Resistance1.5 mΩ
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
PolarityNormal
SealableNo
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Depth12.35 mm
Flange Diameter12.7 mm
Length26.9 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634504-1.

Master Electronics
Datasheet6 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago