TE Connectivity 5-1634500-0

BNC STR PLG HEX 50OHM NICKEL PLATED RG174A/U, 188A/U, 316/U, URM95, KX 3B, KX 22

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A97578-ND 1,845 Buy Now »
USD
2.70 2.59 2.16 1.57 1.46
Arrow
5-1634500-0 70 Buy Now »
USD
1.81 1.81 1.64 1.59 1.59
Avnet
5-1634500-0 0 ··
USD
1.10
Verical
5-1634500-0 70 Buy Now »
USD
1.67 1.67 1.67
Newark
78M7216 354 Buy Now »
USD
2.69 2.69 2.15 1.55 1.55
Chip One Stop Japan
C1S757102242370 70 Buy Now »
JPY
297.00 280.00 219.00 219.00 219.00
TTI
5-1634500-0 1,677 Buy Now »
USD
1.83 1.83 1.83 1.83
Powell Electronics
5-1634500-0 396 Buy Now »
USD
1.04
Mouser
571-5-1634500-0 0 ··
USD
2.69 2.69 2.15 1.55 1.55
Onlinecomponents.com
516345000 19 Buy Now »
USD
1.94 1.94 1.68 1.57 1.05
Master Electronics
516345000 16 ··
USD
1.94 1.94 1.68 1.57 1.05
Dachs
5-1634500-0 100 ··
Sager Electronics
5-1634500-0 0 ··
USD
1.05
Allied Electronics
70084587 0 ··
USD
1.87
PEI Genesis
5-1634500-0 0 ··
Power and Signal Group
5-1634500-0 0 ··
Farnell
1020986 354 Buy Now »
GBP
1.20 1.02 1.02
element14 APAC
1020986 354 Buy Now »
SGD
4.00 3.84 3.20 2.35 2.35
Electro Sonic
516345000 19 Buy Now »
USD
2.06 2.06 1.78 1.66 1.11
RS Components
6807346 386 Buy Now »
GBP
2.06 2.06 1.77 1.64 1.64
Avnet Europe
5-1634500-0 0 ··
EUR
0.873
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP5-1634500-0 456 Buy Now »
USD
1.70 1.70 1.70 1.43 1.43
Interstate Connecting Components
5-1634500-0 456 Buy Now »
Abacus Technologies
5-1634500-0 2,474 ··
Tencell
5-1634500-0 19 Buy Now »
USD
1.65 1.65 1.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-1634500-0 Contact ··
SemiconductorPLUS
5-1634500-0 Contact ··
XS Micro
5-1634500-0 Contact ··

Descriptions

Conector BNC BNC Str Plg Hex 50Ohm Nickel Plated RG17 TYCO / TE CONNECTIVITY
Dachs
BNC Connectors Str Plg Hex Nickel 50Ohm
Mouser
Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray
Chip One Stop Japan
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM
element14 APAC
BNC Str Plg Hex 50Ohm Nickel P
PEI Genesis
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM
Farnell
Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray
Verical
BNC Str Plg Hex 50Ohm Nickel P
Power and Signal Group
BNC STR PLG HEX 50OHM NICKEL P
Heilind Electronics
Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray
Sager Electronics
BNC STR PLG HEX 50OHM NICKEL P
Interstate Connecting Components
BNC Str Plg Hex 50Ohm Nick
Powell Electronics
BNC Str Plg Hex 50Ohm Nickel Plated RG17
Onlinecomponents.com
Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray
Avnet
BNC Str Plg Hex 50Ohm Nickel Plated RG17
TE Connectivity
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP
Newark
BNC STR PLG HEX 50OHM NICKEL PLATED RG174A/U, 188A/U, 316/U, URM95, KX 3B, KX 22
Allied Electronics
CONN BNC PLUG STR 50 OHM CRIMP
Digi-Key
BNC |ST|CBL-PLG|F/H|CRM
TTI
BNC strt plug hex 50ohm nickel RG17
RS Components
BNC Str Plg Hex 50Ohm Nickel Plated RG17
Master Electronics

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Mating Cycles 50
Lead-Free Status Not Applicable
ELV Compliant Compliant
Insulation Resistance 5 GΩ
Contact Material Brass
Gender Male
Packaging Tray Box
Contact Resistance 1.5 mΩ
Contact Plating Gold

Documents

Electro Sonic
Datasheet, Technical Drawing 2 pages 2 years ago
TE Connectivity
Instruction Sheet 4 pages 14 years ago
Arrow
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

TYCO 5-1634500-0
TYCO ELECTRONICS 5-1634500-0
TYC 5-1634500-0
TE CONN 5-1634500-0
TYCO ELECTRONICS CORPORATION 5-1634500-0
TE CONNECTIVITY LTD 5-1634500-0
TYCO ELEC 5-1634500-0
TYCO ELECTRO 5-1634500-0
TYCO ELECTRONICS CORP 5-1634500-0
TYCO ELECTRONIC 5-1634500-0
TYCO ELE 5-1634500-0
TE CONNECT 5-1634500-0
TYCO ELECT 5-1634500-0
TE (Tyco) 5-1634500-0
TE CONNECTIV 5-1634500-0
TE CONNECTIVITY (TYCO) 5-1634500-0
TYCO POWER SYSTEMS 5-1634500-0
TE Connectivity / Circuit Prot 5-1634500-0
TYCO ELECTRONICS HK LTD 5-1634500-0
TE Connectivity / Circuit Protection 5-1634500-0
TYCO INTERNATIONAL 5-1634500-0
TE Connectivity Energy 5-1634500-0
TE SENSOR SOLUTIONS 5-1634500-0
TE Connectivity /CGS Brand 5-1634500-0
TYCO ELECTRONICS LOGISTICS AG 5-1634500-0
Tyco Electronics 5-1634500-0
TE 5-1634500-0
TE Connectivty 5-1634500-0

Search for other parts like 5- »