TE Connectivity 5-1625876-5

Through Hole Carbon Composition Resistor, Cbt Series, 470 Kohm, 500 Mw, - 5%, 350 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5-1625876-5Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance470 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter3.6 mm
Length9.4996 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625876-5.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1625876-5.

Descriptions

Descriptions of TE Connectivity 5-1625876-5 provided by its distributors.

Through Hole Carbon Composition Resistor, Cbt Series, 470 Kohm, 500 Mw, - 5%, 350 V
Res Carbon Composition 470K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistors
CBT 1/2 5% 470K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance470 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter3.6 mm
Length9.4996 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625876-5.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant