TE Connectivity 5-1623707-8

SMD Chip Resistor, 15 Ohm, ± 0.25%, 250 mW, 1206 [3216 Metric], Thick Film, Trimmable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
5-1623707-805K
3d
NS-5-1623707-8Contact
>1wk

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance15 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1623707-8.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1623707-8.

Descriptions

Descriptions of TE Connectivity 5-1623707-8 provided by its distributors.

SMD Chip Resistor, 15 Ohm, ± 0.25%, 250 mW, 1206 [3216 Metric], Thick Film, Trimmable
Res Thick Film 1206 15 Ohm 15% 0.125W(1/8W) ±200ppm/C SMD T/R
TRIMMABLE 1206 15% 15R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance15 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1623707-8.

Master Electronics
Datasheet16 pages16 years ago
Electro Sonic
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant