TE Connectivity / AMP 5-1622824-8

Res Thick Film 0402 0.56 Ohm 5% 1/16W ±200ppm/°C Molded SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance560 mΩ
Temperature Coefficient300 ppm/°C
Tolerance5 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622824-8.

Electro Sonic
Datasheet8 pages5 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1622824-8.

Descriptions

Descriptions of TE Connectivity / AMP 5-1622824-8 provided by its distributors.

Res Thick Film 0402 0.56 Ohm 5% 1/16W ±200ppm/°C Molded SMD T/R
RL73N 1E R56 5% 5K RL
Fixed Resistors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance560 mΩ
Temperature Coefficient300 ppm/°C
Tolerance5 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622824-8.

Electro Sonic
Datasheet8 pages5 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant