TE Connectivity / AMP 5-146488-9

Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole Carton

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Current Rating3 A
Max Operating Temperature-125 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Lead Length15.67 mm
Length15.6718 mm
Mating Post Length2.79 mm
Pitch2.54 mm
Row Spacing2.54 mm
Stack Height11.43 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-146488-9.

TE Connectivity
Technical Drawing2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-146488-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-146488-9 provided by its distributors.

Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole Carton
.100 inch Stacking Connector
CONN HDR 18POS 0.1 STACK T/H TIN
18 MODII HDR DRST UNSHRD STKG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Current Rating3 A
Max Operating Temperature-125 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Lead Length15.67 mm
Length15.6718 mm
Mating Post Length2.79 mm
Pitch2.54 mm
Row Spacing2.54 mm
Stack Height11.43 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-146488-9.

TE Connectivity
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago