TE Connectivity 5-146281-4

Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingYes
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCarton
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.048 mm
Length9.75 mm
Mating Post Length5.842 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146281-4.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.302
$ 0.288
$ 0.582
Stock
132,072
3,583
896
Authorized Distributors
13
4
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Thermoplastic
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-146281-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-146281-4 provided by its distributors.

Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Connector, AMPMODU, 04 Modii Hdr Srst B/A Lf | TE Connectivity 5-146281-4
Special Order: 04 MODII HDR SRST B/A LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 5-146281-4 | Internal Number: 5-146281-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingYes
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCarton
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.048 mm
Length9.75 mm
Mating Post Length5.842 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146281-4.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago