TE Connectivity 5-1462037-8

Im43Ts=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current20 mA
Coil Power100 mW
Coil Resistance250 Ω
Coil TypeBipolar
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth6 mm
Height5.65 mm
Length254 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-8.

Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Electro Sonic
Technical Drawing1 page10 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1462037-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1462037-8 provided by its distributors.

Im43Ts=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-8
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Solder; Co
IM43TS=IM RELAY 100 MW 5 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-8 | Internal Number: 5-1462037-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current20 mA
Coil Power100 mW
Coil Resistance250 Ω
Coil TypeBipolar
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth6 mm
Height5.65 mm
Length254 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-8.

Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Electro Sonic
Technical Drawing1 page10 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago