TE Connectivity 5-146130-4

AMPMODU 10 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
5-146130-4 8,880 Buy Now »
USD
0.443 0.443
5-146130-4 4,392 Buy Now »
USD
0.489 0.489 0.480
5-146130-4 5,489 Buy Now »
USD
0.750 0.688 0.625
5-146130-4 840 Buy Now »
USD
0.690 0.690 0.690
Avnet
5-146130-4 9,726 Buy Now »
USD
0.914 0.912 0.724 0.724 0.724
Arrow
5-146130-4 4,392 Buy Now »
USD
0.521 0.521 0.458 0.458 0.458
Chip One Stop Japan
C1S757100666284 4,392 Buy Now »
JPY
113.00 82.00 70.00 70.00
Newark
72K7733 268 Buy Now »
USD
0.960 0.960 0.812 0.740 0.734
Onlinecomponents.com
51461304 10,527 Buy Now »
USD
0.443 0.443 0.439 0.439 0.439
TTI
5-146130-4 2,563 Buy Now »
USD
0.617 0.617 0.617 0.617
Master Electronics
51461304 8,912 ··
USD
0.443 0.443 0.439 0.439 0.439
Mouser
571-5-146130-4 1,556 Buy Now »
USD
0.960 0.960 0.812 0.740 0.734
Chip One Stop Global 2
C1S757100666284 3,070 Buy Now »
JPY
121.00 121.00 121.00 89.00 71.60
C1S757100666275 2,419 Buy Now »
JPY
118.00 88.50 73.50 73.50
Sager Electronics
5-146130-4 724 Buy Now »
USD
0.615
Future Electronics
5-146130-4 0 ··
USD
0.620 0.555 0.555
Allied Electronics
70285821 3 Buy Now »
USD
0.439 0.439 0.439 0.439 0.439
Digi-Key
A115293-ND 0 ··
USD
0.733
Richardson RFPD
5-146130-4 0 ··
PEI Genesis
5-146130-4 0 ··
Farnell
1557931 268 Buy Now »
GBP
1.37 1.37 1.16 1.06 1.06
element14 APAC
1557931 796 Buy Now »
SGD
1.44 1.44 1.21 1.11 1.10
Electro Sonic
51461304 14,369 Buy Now »
USD
0.470 0.470 0.465 0.465 0.465
Avnet Europe
5-146130-4 9,366 Buy Now »
EUR
0.604 0.439 0.345
RS Components
7189611 496 Buy Now »
GBP
0.890 0.890 0.890 0.890 0.890
Avnet Asia
5-146130-4 1,890 Buy Now »
USD
0.239
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-146130-4 4,649 Buy Now »
USD
0.702 0.702 0.702 0.702 0.702
Jameco
753109 4,647 Buy Now »
USD
0.850 0.690 0.690 0.690
Heilind Electronics
AMP5-146130-4 4,158 Buy Now »
USD
0.603 0.509 0.494
Quest
5-146130-4 1,132 Buy Now »
USD
1.20 0.960 0.600 0.312 0.312
Area51
5-146130-4 32 ··
USD
0.510 0.510 0.510 0.510 0.510
Component Sense
5-146130-4 25 Buy Now »
EarthTron
5-146130-4 40 ··
Interstate Connecting Components
5-146130-4 4,158 Buy Now »
Heilind Asia
AMP5-146130-4 0 ··
Abacus Technologies
51461304 5,082 ··
Tencell
5-146130-4 3,480 Buy Now »
USD
0.761 0.761 0.761 0.710 0.710
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-146130-4 Contact ··
Touchstone Systems
5-146130-4 Contact Send RFQ »
Bristol Electronics
5-146130-4 Contact ··
XS Micro
5-146130-4 Contact ··
SemiconductorPLUS
5-146130-4 Contact ··

Descriptions

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
Verical
10 MODII HDR DRST SFMNT B/A LF
TE Connectivity
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
Chip One Stop Global
10 MODII HDR DRST SFMNT B/A LF
Heilind Electronics
10 MODII HDR DRST SFMNT B/A LF
PEI Genesis
AMPMODU Breakaway Headers VT 2X05P .1 230/SMT 30AU
Mouser
Header vert smt 10w 2row 2.54mm AmpModu
Allied Electronics
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
Sager Electronics
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD
Component Sense
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW
Farnell
10 MODII HDR DRST SFMNT B/A LF
Master Electronics
CONN HDR BRKWAY 10P STR DUAL SMT
Digi-Key
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
Chip One Stop Japan
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW
element14 APAC
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD
Avnet Asia
.100 inch AMPMODU Headers
North Star Micro
10 MODII HDR DRST SFMNT B/A LF
Interstate Connecting Components
Header vert smt 10w 2row 2.54mm AmpModu
RS Components
10 MODII HDR DRST SFMNT B/A LF
Heilind Asia
10 MODII HDR DRST SFMNT B/A LF
Onlinecomponents.com
AMPMODU 10 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header
Future Electronics
Connector Unshrouded Header 10 Position 2.54mm Solder Straight SMD
Jameco
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW
Newark
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD
Avnet

Technical Specifications

Gender Male
Orientation Vertical
Lead-Free Status Lead Free
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Positions 10
Number of Contacts 10
ELV Compliant Compliant
Mounting Type PCB
Housing Material Thermoplastic
Housing Color Black
Contact Plating Gold Tin over Nickel
Packaging Tube
Number of Rows 2
Lifecycle Status Active
RoHS Compliant
Contact Material Phosphor Bronze

Documents

Tyco Electronics
Datasheet 96 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Verical
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

TYCO 5-146130-4
TYCO ELECTRONICS 5-146130-4
TYC 5-146130-4
TE CONN 5-146130-4
TYCO ELECTRONICS CORPORATION 5-146130-4
TE CONNECTIVITY LTD 5-146130-4
TYCO ELEC 5-146130-4
TYCO ELECTRO 5-146130-4
TYCO ELECTRONICS CORP 5-146130-4
TYCO ELECTRONIC 5-146130-4
TYCO ELE 5-146130-4
TE CONNECT 5-146130-4
TYCO ELECT 5-146130-4
TE (Tyco) 5-146130-4
TE CONNECTIV 5-146130-4
TE CONNECTIVITY (TYCO) 5-146130-4
TYCO POWER SYSTEMS 5-146130-4
TE Connectivity / Circuit Prot 5-146130-4
TYCO ELECTRONICS HK LTD 5-146130-4
TE Connectivity / Circuit Protection 5-146130-4
TYCO INTERNATIONAL 5-146130-4
TE Connectivity Energy 5-146130-4
TE SENSOR SOLUTIONS 5-146130-4
TE Connectivity /CGS Brand 5-146130-4
TYCO ELECTRONICS LOGISTICS AG 5-146130-4
Tyco Electronics 5-146130-4
TE 5-146130-4
TE Connectivty 5-146130-4

Search for other parts like 5- »