TE Connectivity 5-1393243-4

Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 8A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Coil Current50 mA
Coil Power600 mW
Coil Resistance240 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating8 A
Dropout Voltage8.4 V
Insulation Resistance10 GΩ
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingCarton
Switching Capacity2 kW
Switching Current8 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393243-4.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages1 year ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet3 pages14 years ago
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-7.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1393243-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1393243-4 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 8A
DPDT PCB Mount Latching Relay, 12V dc For Use In Power Applications | TE Connectivity RT424F12
Relay, 2 Form C (NO/NC), 12 V (DC), 240 Ω, 8 A, 400 V (AC), bistable, 5-1393243-4
Power Relay 12VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
RT424F12 Power Relay Type: Standard Coil Magnetic System: Bistable, 2 Coils Coil Power Rating DC: 600 mW Coil Resistance: 240 Ω Coil Special Features: UL Coil Insulation Class F Magnetic Latching Standard Bistable, 2 Coils 600 mW 240 Ω | Power Relay | Part Number: RT424F12 | Internal Number: 5-1393243-4 | TE Connectivity
Relay, 12Vdc, 8A, Dpdt, Tht; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:Rt2 Bistable Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity 5-1393243-4
Coil Resistance Ohm = 240 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT424F12

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Coil Current50 mA
Coil Power600 mW
Coil Resistance240 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating8 A
Dropout Voltage8.4 V
Insulation Resistance10 GΩ
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingCarton
Switching Capacity2 kW
Switching Current8 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393243-4.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages1 year ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet3 pages14 years ago
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago