TE Connectivity RT424F05

Electromechanical Relay 5VDC 42Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Coil Current119 mA
Coil Power595 mW
Coil Resistance42 Ω
Coil Voltage (DC)5 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage3.5 V
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424F05.

Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Sager Electronics
Datasheet3 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT424F05.

Related Parts

Descriptions

Descriptions of TE Connectivity RT424F05 provided by its distributors.

Electromechanical Relay 5VDC 42Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Shrack, PCB Latching (X2) Relay DPDT, 8A 5Vdc | TE Connectivity RT424F05
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.12A (Coil), 5VDC (Coil), 595mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay, Dpdt, 5Vdc, 8A, Tht; Contact Configuration:Dpdt; Coil Voltage:5Vdc; Contact Current:8A; Product Range:Rt2 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity 5-1393243-2
RT424F05 Power Relay Type: Standard Coil Magnetic System: Bistable, 2 Coils Coil Power Rating DC: 595 mW Coil Resistance: 42 Ω Coil Special Features: UL Coil Insulation Class F Magnetic Latching Standard Bistable, 2 Coils 595 mW 42 Ω | Power Relay | Part Number: RT424F05 | Internal Number: 5-1393243-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393243-2
  • 513932432
  • RT424F05.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Coil Current119 mA
Coil Power595 mW
Coil Resistance42 Ω
Coil Voltage (DC)5 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage3.5 V
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424F05.

Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago