TE Connectivity K10P-11D15-12

General Purpose Relay DPDT (2 Form C) 12 VDC Coil 15A Industrial Panel Plug-In
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Technical
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-45 °C
Power Consumption900 mW
Power Rating900 mW
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth21.84 mm
Length28.17 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D15-12.

Master Electronics
Datasheet3 pages10 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages2 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet5 pages22 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet3 pages13 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet4 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity K10P-11D15-12.

Related Parts

Descriptions

Descriptions of TE Connectivity K10P-11D15-12 provided by its distributors.

General Purpose Relay DPDT (2 Form C) 12 VDC Coil 15A Industrial Panel Plug-In
Electromechanical Relay 12VDC 160Ohm 15A DPDT (28.17x21.84x41.33)mm Socket General Purpose Relay
General Purpose Relay DPDT 120VAC 12VDC Quick Connect Socket Mount Tray
K10 Series 15 A DPDT 12 VDC Socket Mount Miniature General Purpose Power Relay
Electromechanical Relay 12VDC 160Ohm 15A DPDT( (28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Relay; 15 A; 12 VDC; 2 Form C, DPDT, 2 C/O; UL Recognized, CSA Certified
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 15 A, 120 V (AC), monostable, 5-1393144-5
General Purpose Relay 15A 12VDC DPDT - 5-1393144-5
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D15-12
K10P-11D15-12=K10/K20 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 160 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 900 mW 160 Ω | Power Relay | Part Number: K10P-11D15-12 | Internal Number: 5-1393144-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-5
  • K10P11D15-12

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Technical
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-45 °C
Power Consumption900 mW
Power Rating900 mW
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth21.84 mm
Length28.17 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D15-12.

Master Electronics
Datasheet3 pages10 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages2 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet5 pages22 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet3 pages13 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet4 pages23 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago