TE Connectivity / AMP 5-1375204-3

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 6 Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-1375204-3 0 ··
A.E. Petsche
CM513752043 0 ··
USD
1.82 1.82 1.82 1.82 1.82
Peerless Electronic Supplies
5-1375204-3 Yes ··
USD
1.11 1.11 1.11 1.11 1.11
TTI
5-1375204-3 10 Buy Now »
Newark
96C8667 0 ··
Farnell
1905948 1,732 Buy Now »
EUR
1.78 1.62 1.39 1.39 1.39
element14 APAC
1905948 0 ··
SGD
2.64 2.64 2.64 2.64 2.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
5-1375204-3 8 ··
Abacus Technologies
5-1375204-3 3,030 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-1375204-3 Contact ··
SemiconductorPLUS
5-1375204-3 Contact ··
XS Micro
5-1375204-3 Contact ··

Descriptions

RJ45 MODULAR JACK, 8WAY, 1PORT
Farnell
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 6
Avnet
KIT,8P,MOD PLUG,SOLID,CAT6
TE Connectivity
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 6 Box
A.E. Petsche
RJ45 MODULAR JACK, 8WAY, 1PORT
Newark
RJ45 MODULAR JACK, 8WAY, 1PORT
element14 APAC
Connector Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 6
North Star Micro

Technical Specifications

Gender Male
Flammability Rating UL 94 V-2
Packaging Box
Lead-Free Status Lead Free
Contact Plating Gold Gold over Nickel
Shielding Yes
Contact Material Phosphor Bronze
Number of Positions 8
Lifecycle Status Active
ELV Compliant Compliant
Housing Material Polycarbonate
RoHS Compliant
Number of Contacts 8

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 20 pages 2 years ago
Datasheet 9 pages 5 years ago
Arrow
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 20 pages 1 year ago
Electro Sonic
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 4 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-1375204-3
TYCO/AMP 5-1375204-3
TYCO ELECTRONICS AMP 5-1375204-3
TE Connectivity / AMP Brand 5-1375204-3
AMP/Tyco Electronics 5-1375204-3
AMP/TE Connectivity 5-1375204-3
TE CNTY - AMP 5-1375204-3
TE Connectivity / Tyco Electronics AMP 5-1375204-3
AMP/TYCO ELECTR 5-1375204-3
TYCO ELECTRONICS AMP ITALIA S 5-1375204-3
AMP INC 5-1375204-3
TYCO/AMP INC 5-1375204-3
TE CONNECTIVITY AMP (VA) 5-1375204-3
TYCO ELECTRONICS AMP (VA) 5-1375204-3
TE CONNECTIVITY AMP CONNECTORS 5-1375204-3
AMP/TE CONNECTIVITY ACCT 167798 5-1375204-3
TYCO COLOMBIA 5-1375204-3
AMP INCORPORATED (TYCO ELECTRONICS 5-1375204-3
TE Connectivity / Hartman Brand 5-1375204-3
TE CONNECTIVITY / AMP BRA 5-1375204-3
TYCO INC (AMP) 5-1375204-3
TYCO ELECTRONICS 5-1375204-3
AMP ( TYC) 5-1375204-3
TE AMP TYCO 5-1375204-3
TE Connectivity / Am 5-1375204-3
TE Connectivity AMP Connectors 5-1375204-3

Search for other parts like 5- »